Omron G9SA, 100V ac, 240 V ac Safety Relay, 3 Safety Contacts, 1

Subtotal (1 unit)*

₩757,180.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩757,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-1618
제조사 부품 번호:
G9SA-TH301 AC100-240
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Safety Relay

Safety Contacts

3

Contact Configuration

3PST-NO

Number of Auxiliary Contacts

1

Mount Type

Screw, DIN Rail

Reset Method

Automatic & Manual

Series

G9SA

Contact Current

5A

Minimum Operating Temperature

-25°C

Standards/Approvals

UL, CSA, EN Standards

Switching DC Voltage

24V dc

Switching AC Voltage

250V ac

Maximum Operating Temperature

55°C

Length

111mm

Width

45mm

Height

101.5mm

Safety Category

CAT 4

Hazardous Area Certification

No

Coil Voltage

100V ac, 240V ac

Omron G9SA Series Safety Relay, 100V AC Coil Voltage, 3PST-NO Contact Configuration - G9SA-TH301 AC100-240


This safety relay provides monitored switching to protect personnel and machinery in industrial control systems. It accepts a wide alternating supply range and offers multiple safety contacts to isolate circuits when required, operating across standard industrial temperatures and mounting options suitable for panel or rail installation.

Features and Benefits:


• Three safety contacts delivering 5A switching capacity for protected loads
• Dual Coil voltage compatibility 100VAC and 240VAC for flexible supply use
• CAT4 safety category enabling high-integrity circuit redundancy
• Automatic and manual reset options to suit safety procedure needs
• Switching capability up to 250VAC for common AC control circuits
• UL, CSA and EN approvals aligning with industrial safety expectations

Applications


• Suitable for emergency stop circuit implementations on production lines
• Ideal for interlock control on access doors and guards
• Used with machinery safety circuits requiring high-category protection
• Can be used for stop-category control in automated assembly cells

What mounting choices are available for installation?


It supports both DIN-rail fitting and screw mounting to accommodate different cabinet layouts.

How does it behave in cold or hot environments?


It is rated to function between -25°C and 55°C, allowing operation across typical factory ambient ranges.

Can it be integrated into legacy control panels with limited space?


The unit measures 111mm in length and 45mm in width, enabling Compact placement within control enclosures.

Are there auxiliary contacts for monitoring or signalling?


There is one auxiliary contact provided to feed status or supervision circuits.

관련된 링크들