Dold BD 5935, 24V dc Safety Relay Safety Relay Safety Interlock Switch, 4 Safety Contacts
- RS 제품 번호:
- 240-8692
- 제조사 부품 번호:
- BD5935.48 DC24V
- 제조업체:
- Dold
Subtotal (1 unit)*
₩692,060.00
재고있음
- 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩692,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-8692
- 제조사 부품 번호:
- BD5935.48 DC24V
- 제조업체:
- Dold
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Dold | |
| Product Type | Safety Relay Safety Relay Safety Interlock Switch | |
| Safety Contacts | 4 | |
| Mount Type | DIN Rail | |
| Reset Method | Automatic | |
| Power Consumption | 4VA | |
| Series | BD 5935 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Switching DC Voltage | 24V dc | |
| Standards/Approvals | IEC/EN 62061, EN ISO 13849-1, IEC/EN 60 068-1, EN 50 022, EN 50 005, IEC/EN 60 947-5-1, IEC 60 664-1, EN 55 011, IEC/EN 61508, IEC/EN 60 068-2-6 | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 74mm | |
| Height | 121mm | |
| Width | 45mm | |
| Safety Category | Cat.4 EN ISO 13849-1 | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 Dold | ||
Product Type Safety Relay Safety Relay Safety Interlock Switch | ||
Safety Contacts 4 | ||
Mount Type DIN Rail | ||
Reset Method Automatic | ||
Power Consumption 4VA | ||
Series BD 5935 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Switching DC Voltage 24V dc | ||
Standards/Approvals IEC/EN 62061, EN ISO 13849-1, IEC/EN 60 068-1, EN 50 022, EN 50 005, IEC/EN 60 947-5-1, IEC 60 664-1, EN 55 011, IEC/EN 61508, IEC/EN 60 068-2-6 | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 55°C | ||
Length 74mm | ||
Height 121mm | ||
Width 45mm | ||
Safety Category Cat.4 EN ISO 13849-1 | ||
Hazardous Area Certification No | ||
Coil Voltage 24V dc | ||
- COO (Country of Origin):
- DE

Emergency Stop Module, BD5935.48
Machine emergency stop switches
Monitoring sliding grill guards
SK 4 (with equivalent switching)
Ultra compact unit (width 45 mm)
Output: 3 N/Os, 1 N/C
1 or 2-channel configuration
Line termination detection on the ON button
Programmable: cross-fault detection in emergency stop-control loop
Programmable: automatically comes on when operational voltage is applied or activation must happen with the ON button
LED indicators for channels 1 and 2
Option to monitor external protection
Removable terminals
Protection of humans and machines in accordance with: EC Directive for Machines 89/392/EEC, IEC 204 T 1, EN 60204 T 1, DIN VDE 0113
Approvals
BG
Standards
EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1
관련된 링크들
- Dold BD 5935, 230V ac Safety Relay Safety Relay Safety Interlock Switch, 3 Safety Contacts, 1
- Dold BD 5987, 24V dc Safety Relay Safety Relay Safety Interlock Switch, 2 Safety Contacts
- Dold BD 5980N, 24V dc Safety Relay Safety Relay Safety Interlock Switch, 2 Safety Contacts
- Dold BD 5987 Safety Relay, 2 Safety Contacts
- Dold BG 5924 Safety Relay, 4 Safety Contacts, 1
- Dold BN 5983 Safety Relay Safety Relay Safety Interlock Switch, 3 Safety Contacts, 1
- Dold LG5933, 24V ac/dc Safety Relay, 3 Safety Contacts, 1
- Dold BD 5980N, 230V ac Safety Relay, 2 Safety Contacts