- RS 제품 번호:
- 656-6130
- 제조사 부품 번호:
- LG5933.48 DC24V
- 제조업체:
- Dold
- RS 제품 번호:
- 656-6130
- 제조사 부품 번호:
- LG5933.48 DC24V
- 제조업체:
- Dold
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- DE
제품 세부 사항
LG5933 - two-hand safety relay
Safety relay in accordance with the EC Machines Directive 98/37/EC
Inputs for 2 switches
Overvoltage and short circuit protection
LED status display
Overall width of 22.5 mm
Inputs for 2 switches
Overvoltage and short circuit protection
LED status display
Overall width of 22.5 mm
Applications
For use in metalwork press tool controllers
Processing machines with dangerous closing movements
Processing machines with dangerous closing movements
Standards
Complies with EN 574
Approvals
CE
사양
속성 | 값 |
---|---|
Supply Voltage | 24V ac/dc |
Safety Contacts | 3 |
Function | Two Hand Control |
Auxiliary Contacts | 1 |
Reset Method | Monitored |
Range | Safemaster |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Terminal Type | Screw |
Width | 22.5mm |
Series | LG5933 |
Depth | 121mm |
Length | 90mm |
Performance Level | e |