Schneider Electric Preventa, 230V Safety Relay, 3 Safety Contacts
- RS 제품 번호:
- 219-9226
- 제조사 부품 번호:
- XPSOT3444
- 제조업체:
- Schneider Electric
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩463,820.00
- RS 제품 번호:
- 219-9226
- 제조사 부품 번호:
- XPSOT3444
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Safety Relay | |
| Safety Contacts | 3 | |
| Mount Type | DIN Rail | |
| Series | Preventa | |
| Power Consumption | 12VA | |
| Terminal Type | Screw Clamp | |
| Time Delay | 50 ms | |
| IP Rating | IP40, IP10 | |
| Standards/Approvals | EN 692, EN/IEC 60947-5-1, EN 60204-1 | |
| Switching AC Voltage | 115V ac | |
| Minimum Operating Temperature | -10°C | |
| Contact Current | 2.5A | |
| Maximum Operating Temperature | 55°C | |
| Length | 118mm | |
| Width | 200mm | |
| Height | 73mm | |
| Safety Category | PLe/Category 4 EN ISO 13849-1 | |
| Hazardous Area Certification | No | |
| Coil Voltage | 230V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Safety Relay | ||
Safety Contacts 3 | ||
Mount Type DIN Rail | ||
Series Preventa | ||
Power Consumption 12VA | ||
Terminal Type Screw Clamp | ||
Time Delay 50 ms | ||
IP Rating IP40, IP10 | ||
Standards/Approvals EN 692, EN/IEC 60947-5-1, EN 60204-1 | ||
Switching AC Voltage 115V ac | ||
Minimum Operating Temperature -10°C | ||
Contact Current 2.5A | ||
Maximum Operating Temperature 55°C | ||
Length 118mm | ||
Width 200mm | ||
Height 73mm | ||
Safety Category PLe/Category 4 EN ISO 13849-1 | ||
Hazardous Area Certification No | ||
Coil Voltage 230V | ||
- COO (Country of Origin):
- ID
The Schneider Electrics module XPSOT stop at top dead center with automatic over travel is the most sought after solution involving monitoring and control of the safety relays. It is engineered to deliver best performance in terms of relay applications. The product is provided with the necessary additional features like the the output circuitry of this device.
RoHS compliant
관련된 링크들
- Schneider Electric Preventa XPS BCE 1 Auxiliary Contacts Safety Relay 230V ac 2 Safety Contacts
- Schneider Electric Preventa, 24V dc Safety Relay, 3 Safety Contacts
- Schneider Electric Preventa, 24V dc Safety Relay, 2 Safety Contacts
- Schneider Electric Preventa XPS BF Safety Relay 24V dc, Single Channel 2 Safety Contacts
- Schneider Electric Preventa XPS DM 2 Auxiliary Contacts Safety Relay 24V dc, Single Channel 2 Safety Contacts
- Schneider Electric Preventa XPS AT 4 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 5 Safety Contacts
- Schneider Electric Preventa XPS AR 2 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 7 Safety Contacts
- Schneider Electric XPSOT Series Safety Module, 230V ac