Wieland SNA 4043K, 115V ac Safety Relay, 3 Safety Contacts, 1
- RS 제품 번호:
- 122-2491
- 제조사 부품 번호:
- R1.188.1830.0
- 제조업체:
- Wieland
Subtotal (1 unit)*
₩626,120.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 11월 19일 부터 3 개 단위 배송
- 추가로 2026년 12월 03일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩626,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 122-2491
- 제조사 부품 번호:
- R1.188.1830.0
- 제조업체:
- Wieland
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wieland | |
| Product Type | Safety Relay | |
| Safety Contacts | 3 | |
| Number of Auxiliary Contacts | 1 | |
| Reset Method | Manual | |
| Series | SNA 4043K | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 230V ac | |
| Standards/Approvals | EN 62061, CCC, EN 81-1, EN ISO 13849-1, GL, EN 50156-1, EN 61511, cULus, TÜV | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 8A | |
| Maximum Operating Temperature | 65°C | |
| Length | 22.5mm | |
| Width | 114mm | |
| Height | 96.5mm | |
| Safety Category | Cat.4 EN ISO 13849-1 | |
| Hazardous Area Certification | No | |
| Coil Voltage | 115V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wieland | ||
Product Type Safety Relay | ||
Safety Contacts 3 | ||
Number of Auxiliary Contacts 1 | ||
Reset Method Manual | ||
Series SNA 4043K | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 230V ac | ||
Standards/Approvals EN 62061, CCC, EN 81-1, EN ISO 13849-1, GL, EN 50156-1, EN 61511, cULus, TÜV | ||
Minimum Operating Temperature -25°C | ||
Contact Current 8A | ||
Maximum Operating Temperature 65°C | ||
Length 22.5mm | ||
Width 114mm | ||
Height 96.5mm | ||
Safety Category Cat.4 EN ISO 13849-1 | ||
Hazardous Area Certification No | ||
Coil Voltage 115V ac | ||
- COO (Country of Origin):
- DE
SNA 4043K Safety Relay for all Devices including Elevators and Heaters
Stop-Category 0 acc. EN 60204-1
Applications up to Category 4 acc. EN 954-1 or to SIL 3 respectively according to EN 62061 and PL e accoring to EN13849-1
Can be used as emergency stop and safety gate monitor
Each unit offers manual or automatic reset and cross monitoring
One or two-channel wiring
External device monitoring (EDM)
LED indication
Approvals
TUV, cULus
관련된 링크들
- Wieland SNA 4043K, 230V ac Safety Relay, 3 Safety Contacts, 1
- Wieland SNA 4043K, 24V ac/dc Safety Relay, 3 Safety Contacts, 1
- Wieland SNA 4063K, 115V ac Safety Relay, 3 Safety Contacts, 1
- Wieland SNA 4063K, 230V ac Safety Relay, 3 Safety Contacts, 1
- Wieland SNA 4063K, 24V ac/dc Safety Relay, 3 Safety Contacts, 1
- Wieland SNO 4083, 115V ac, 230 V ac Safety Relay, 3 Safety Contacts
- Wieland R1.188, 24V dc Safety Relay, 2 Safety Contacts
- Wieland SNV 4076SL, 24V dc Safety Relay, 7 Safety Contacts