Leuze MSI-SR4B Safety Relay, 1 Safety Contacts
- RS 제품 번호:
- 616-439
- 제조사 부품 번호:
- MSI-SR4B-01
- 제조업체:
- Leuze
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 616-439
- 제조사 부품 번호:
- MSI-SR4B-01
- 제조업체:
- Leuze
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Leuze | |
| Product Type | Safety Relay | |
| Safety Contacts | 1 | |
| Mount Type | Snap-On | |
| Series | MSI-SR4B | |
| Power Consumption | 3W | |
| Terminal Type | Screw | |
| Time Delay | 10 ms | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | 0°C | |
| Switching DC Voltage | 24V dc | |
| Standards/Approvals | IEC 61508, IEC/EN 62061, EN ISO 13849-1, TÜV SÜD, IEC/EN 60204-1, c UL US | |
| Switching AC Voltage | 24V ac | |
| Contact Current | 3A | |
| Maximum Operating Temperature | 55°C | |
| Height | 99mm | |
| Width | 22.5mm | |
| Length | 114.1mm | |
| Hazardous Area Certification | No | |
| Safety Category | EN ISO 13849-1, CAT 4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Leuze | ||
Product Type Safety Relay | ||
Safety Contacts 1 | ||
Mount Type Snap-On | ||
Series MSI-SR4B | ||
Power Consumption 3W | ||
Terminal Type Screw | ||
Time Delay 10 ms | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature 0°C | ||
Switching DC Voltage 24V dc | ||
Standards/Approvals IEC 61508, IEC/EN 62061, EN ISO 13849-1, TÜV SÜD, IEC/EN 60204-1, c UL US | ||
Switching AC Voltage 24V ac | ||
Contact Current 3A | ||
Maximum Operating Temperature 55°C | ||
Height 99mm | ||
Width 22.5mm | ||
Length 114.1mm | ||
Hazardous Area Certification No | ||
Safety Category EN ISO 13849-1, CAT 4 | ||
- COO (Country of Origin):
- DE
The Leuze Safety relay with a durable plastic housing ensures reliable protection in industrial environments. It features a clear LED display for status indication and easy monitoring. The compact gray enclosure offers a clean and professional appearance. Suitable for safety-critical control systems.
Snap on mounting fastening
IP20 protection rated
It is cUL US approved
관련된 링크들
- Leuze MSI-TB Safety Relay, 1 Safety Contacts
- Leuze MSI-RM2B Safety Relay, 1 Safety Contacts
- Leuze MSI-TRM Safety Relay, 1 Safety Contacts
- ZANDER AACHEN SR4C, 24V ac/dc Safety Relay, 4 Safety Contacts
- Banner SR-IM, 24V dc Safety Relay, 3 Safety Contacts, 1
- Banner SR-IM, 24V dc Safety Relay, 2 Safety Contacts, 1
- ZANDER AACHEN SR7C, 24V ac/dc Safety Relay, 7 Safety Contacts, 4
- Omron G9SR, 24V dc Safety Relay, 2 Safety Contacts, 1