Leuze MSI-RM2B Safety Relay, 1 Safety Contacts
- RS 제품 번호:
- 616-393
- 제조사 부품 번호:
- MSI-RM2B-01
- 제조업체:
- Leuze
Subtotal (1 unit)*
₩301,100.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
- 추가로 2026년 11월 30일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩301,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 616-393
- 제조사 부품 번호:
- MSI-RM2B-01
- 제조업체:
- Leuze
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Leuze | |
| Product Type | Safety Relay | |
| Safety Contacts | 1 | |
| Contact Configuration | NO | |
| Reset Method | Automatic | |
| Mount Type | Snap-On | |
| Power Consumption | 2.5W | |
| Series | MSI-RM2B | |
| Terminal Type | Screw | |
| Time Delay | 20 ms | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching AC Voltage | 230V ac | |
| Contact Current | 3A | |
| Switching DC Voltage | 24V dc | |
| Standards/Approvals | Performance Level (PL) e, IEC/EN 62061, IEC 61508, SILCL 3, SIL 3, EN ISO 13849-1 | |
| Maximum Operating Temperature | 50°C | |
| Width | 17.5mm | |
| Length | 114.1mm | |
| Height | 99mm | |
| Safety Category | 4 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Leuze | ||
Product Type Safety Relay | ||
Safety Contacts 1 | ||
Contact Configuration NO | ||
Reset Method Automatic | ||
Mount Type Snap-On | ||
Power Consumption 2.5W | ||
Series MSI-RM2B | ||
Terminal Type Screw | ||
Time Delay 20 ms | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching AC Voltage 230V ac | ||
Contact Current 3A | ||
Switching DC Voltage 24V dc | ||
Standards/Approvals Performance Level (PL) e, IEC/EN 62061, IEC 61508, SILCL 3, SIL 3, EN ISO 13849-1 | ||
Maximum Operating Temperature 50°C | ||
Width 17.5mm | ||
Length 114.1mm | ||
Height 99mm | ||
Safety Category 4 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Leuze Safety relay with a durable plastic housing ensures reliable protection in industrial environments. It features a clear LED display for status indication and easy monitoring. The compact gray enclosure offers a clean and professional appearance. Suitable for safety-critical control systems.
Snap on mounting fastening
IP20 protection rated
It is cUL US approved
관련된 링크들
- Leuze MSI-TB Safety Relay, 1 Safety Contacts
- Leuze MSI-SR4B Safety Relay, 1 Safety Contacts
- Leuze MSI-TRM Safety Relay, 1 Safety Contacts
- Banner MMD, 24V dc Safety Relay, 2 Safety Contacts, 2
- Banner MMD, 24V dc Safety Relay, 2 Safety Contacts, 1
- Schneider Electric XPSBF Safety Relay, 2 Safety Contacts, 2
- PREVOST Pneumatic Control Valve PPS MSI Series, G G 1/2, PPS MSI12
- Pilz 774360, 24V dc Safety Relay, 2 Safety Contacts