Banner EM, 24V ac Safety Relay, 6 Safety Contacts, 1

Subtotal (1 unit)*

₩404,608.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩404,608.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
293-286
제조사 부품 번호:
ES-FA-6G
제조업체:
Banner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Banner

Product Type

Safety Relay

Safety Contacts

6

Number of Auxiliary Contacts

1

Reset Method

Automatic or Manual

Mount Type

DIN Rail

Power Consumption

2W

Series

EM

Terminal Type

Screw

IP Rating

IP20

Contact Current

6A

Minimum Operating Temperature

0°C

Standards/Approvals

IEC 61508 IEC 62061

Switching AC Voltage

250V ac

Switching DC Voltage

250V dc

Maximum Operating Temperature

50°C

Height

84mm

Length

118mm

Width

22.5mm

Safety Category

4

Hazardous Area Certification

No

Coil Voltage

24V ac

COO (Country of Origin):
US
The Banner Emergency stop safety module is a crucial component designed to enhance the reliability of emergency stop circuits. This device effectively monitors a single-channel, normally closed emergency stop switch, ensuring optimal performance through its three output switching channels. Ideal for applications requiring rapid halt capabilities, its design adheres to stringent safety standards, making it suitable for various industrial settings.

Utilises mechanically linked contacts to ensure operational reliability

Clear status indicators to facilitate maintenance efforts

Constructed for optimal heat dissipation in a compact form

Suitable for a broad range of industrial applications requiring safety compliance

관련된 링크들