Banner EM-FD-7G3, 24V dc Safety Relay, 2 Safety Contacts, 1

Subtotal (1 unit)*

₩503,618.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩503,618.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
293-282
제조사 부품 번호:
EM-FD-7G3
제조업체:
Banner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Banner

Product Type

Safety Relay

Safety Contacts

2

Number of Auxiliary Contacts

1

Reset Method

Automatic or Manual

Mount Type

DIN Rail

Series

EM-FD-7G3

Power Consumption

2W

Terminal Type

Screw

IP Rating

IP20

Switching AC Voltage

250V ac

Switching DC Voltage

250V dc

Standards/Approvals

IEC 61508 IEC 62061

Contact Current

6A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Height

84mm

Length

118mm

Width

22.5mm

Safety Category

4

Hazardous Area Certification

No

Coil Voltage

24V dc

COO (Country of Origin):
US
The Banner Safety Extension Module (Delayed Output) is engineered to enhance the safety capabilities of your primary safety devices. Designed to provide reliable output for critical applications, this module features four delayed switching channels that facilitate effective control over machine power interrupt circuits. It ensures compliance with stringent safety standards, making it suitable for various industrial environments.

A compact design for easy installation on standard DIN rails

Ensures operational reliability with its forcedguided relay output configuration

Offers a specified OFF delay for dynamic motor braking applications

관련된 링크들