ifm electronic, 24V dc Safety Relay, 2 Safety Contacts
- RS 제품 번호:
- 163-226
- 제조사 부품 번호:
- G1501S
- 제조업체:
- ifm electronic
Subtotal (1 unit)*
₩470,840.00
재고있음
- 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩470,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 163-226
- 제조사 부품 번호:
- G1501S
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Product Type | Safety Relay | |
| Safety Contacts | 2 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Time Delay | 6 s | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 6mA | |
| Standards/Approvals | EN 574 Type IIIC, IEC 61508 SIL 3, EN ISO 13849-1 | |
| Maximum Operating Temperature | 55°C | |
| Height | 100mm | |
| Length | 105mm | |
| Width | 25mm | |
| Safety Category | 4 | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Product Type Safety Relay | ||
Safety Contacts 2 | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Time Delay 6 s | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Contact Current 6mA | ||
Standards/Approvals EN 574 Type IIIC, IEC 61508 SIL 3, EN ISO 13849-1 | ||
Maximum Operating Temperature 55°C | ||
Height 100mm | ||
Length 105mm | ||
Width 25mm | ||
Safety Category 4 | ||
Hazardous Area Certification No | ||
Coil Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The ifm electronic Safety relay has cross-fault monitoring and possible simultaneity monitoring. This Safety relay has electronic fail-safe sensors and mechanical safety switches.
Signal output via potential-free relay contacts
Safety relay with cross-monitoring and possible simultaneity monitoring
Connection of mechanical safety switches and electronic fail-safe sensors
Switching device for two-hand control with mechanical or electronic switches
Monitored or automatic start selectable
관련된 링크들
- ifm electronic G, 24V dc Safety Relay, 2 Safety Contacts, 1
- ifm electronic G, 24V dc Safety Relay, 5 Safety Contacts, 2
- Omron G9SB, 24V dc Safety Relay, 3 Safety Contacts, 1
- Omron G9SE, 24V dc Safety Relay, 2 Safety Contacts, 1
- Omron G9SE, 24V dc Safety Relay, 4 Safety Contacts, 1
- Omron G9SA, 24V Safety Relay, 2 Safety Contacts, 2
- Omron G9SX, 24V Safety Relay, 2 Safety Contacts, 2
- Omron G9SX, 24V dc Safety Relay, 2 Safety Contacts, 2