Omron G9SB, 24V dc Safety Relay, 3 Safety Contacts, 1

Subtotal (1 unit)*

₩361,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
  • 추가로 2026년 11월 24일 부터 11 개 단위 배송
  • 추가로 2026년 12월 08일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩361,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
757-9301
제조사 부품 번호:
G9SB-3010 DC24
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Safety Relay

Safety Contacts

3

Contact Configuration

3PST

Number of Auxiliary Contacts

1

Reset Method

Automatic

Mount Type

Surface

Series

G9SB

Power Consumption

1.7W

Terminal Type

Screw

Standards/Approvals

EN, UR, CSA

Switching AC Voltage

24V ac

Switching DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Contact Current

5A

Maximum Operating Temperature

55°C

Length

100mm

Height

112mm

Width

18mm

Safety Category

3

Hazardous Area Certification

No

Coil Voltage

24V dc

COO (Country of Origin):
CN

Omron G9SB Series Safety Relay, 24 V DC Supply Voltage, 2 Number of Channels - G9SB-3010 DC24


This safety relay provides essential protection in automation systems, designed primarily for emergency stop applications. With a supply voltage of 24V DC, this relay efficiently controls safety circuits, guaranteeing operational integrity in critical environments. The unit features an ultra-slim design, measuring 112mm in depth, 100mm in length, and 18mm in width, ideal for confined spaces.

Features & Benefits


• Dual channels enhance system safety with 2-channel operation

• Performance Level e relay ensures compliance with safety standards

• Three safety contacts provide reliable emergency stop functionality

• Auxiliary contact simplifies additional circuit control requirements

• Conforms to ISO 13849-1 safety category for dependable operation

• DIN rail mounting facilitates straightforward installation

Applications


• Utilised with safety sensors for industrial automation

• Ideal for emergency stop in various machinery

• Compatible with multiple input configurations for versatility

• Used in requiring reliable safety control solutions

What input configurations are available for this relay?


The relay supports 1-channel or 2-channel input configurations, accommodating flexible safety setups. Depending on the model, it allows for both direct breaking and dual-channel inputs.

How does this relay enhance safety compliance?


This unit meets ISO 13849-1 safety standards, particularly Safety Category 3, ensuring that safety-critical applications are reliably protected against potential hazards.

What is the typical operating time for this relay?


The maximum operating time for the main contact opening following an input turn-off is 30 milliseconds, providing swift response to safety demands.

What are the electrical characteristics of this product?


The relay is rated for a resistive load of 250 VAC at 5A, coupled with an insulation resistance of at least 100 MΩ, ensuring robust electrical performance.

How can this relay contribute to a safer working environment?


By providing reliable emergency stop capabilities and supporting safety circuits, it significantly enhances overall safety in industrial and mechanical applications.

G9SB, Safety Relays, Ultra Slim


The Omron G9SB series is an ultra slim safety relay available in either a 17.5mm or 22.5mm housing. The 17.5mm units have 2 or 3 safety contacts and the 22.5mm units have 3 safety contacts and an auxiliary contact.

1 and 2 input channel units

Manual and automatic reset units

Certification up to category 4 according to EN954-1 (depending on the application)

Can also be used with safety sensors F3SN, F3SH, F3S-B, F3STGR, F3SL, F3S-J

Conforms to EN standards (TUV approval)

Note

When ordering take note of the safety reset mode that is required: Models G9SB**A and G9SB ** B = Auto Reset operation; Models G9SB ** D = Manual Reset operation

Approvals

EN954-1, EN60204-1, UL508, CSA C22.2 No. 14

관련된 링크들