Stanley Safety Knife with Straight Blade Retractable 60 mm
- RS 제품 번호:
- 813-4338
- 제조사 부품 번호:
- 0-10-243
- 제조업체:
- Stanley
Subtotal (1 unit)*
₩32,880.00
재고있음
- 162 개 단위 배송 준비 완료
- 추가로 2026년 11월 23일 부터 312 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩32,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 813-4338
- 제조사 부품 번호:
- 0-10-243
- 제조업체:
- Stanley
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Stanley | |
| Knife Type | Utility | |
| Product Type | Safety Knife | |
| Blade Type | Straight | |
| Retractable | Yes | |
| Blade Length | 60mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Stanley | ||
Knife Type Utility | ||
Product Type Safety Knife | ||
Blade Type Straight | ||
Retractable Yes | ||
Blade Length 60mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
Stanley Safety Knife, Red Colour, Straight Blade Type - 0-10-243
This safety knife is a Compact and essential tool designed for versatility in various applications. As a folding utility knife, it features an auto-retract blade system for enhanced safety during use. The foldable design allows for easier storage and transport, making it suitable for professionals who require reliability in their daily tasks. The red colour provides high visibility, ensuring that the knife is easily located when needed.
Features & Benefits
• Auto-retract functionality prevents accidental blade exposure
• Folding design allows convenient pocket storage
• High visibility colour makes locating the knife effortless
• Tool-free blade change minimises downtime for tasks
• High-quality steel blade ensures durability and precision
• Compact design Ideal for multi-purpose use in tight spaces
Applications
• Used for cutting materials in electrical installations
• Useful in mechanical assembly for easy access to cutting
• Ideal for opening boxes and trimming materials in automation
• Suitable for light construction tasks needing a reliable cutting tool
How does the auto-retract feature enhance safety during use?
The auto-retract feature ensures the blade closes automatically when not in use, reducing the risk of accidental cuts and injuries. This is particularly beneficial in fast-paced environments where tools are frequently handled.
What materials can this knife effectively cut through?
It is designed to handle various materials such as cardboard, plastic, and light wood, making it a versatile tool for different tasks in the electrical and mechanical fields.
How does the folding design contribute to ease of use?
The folding design allows the knife to fit securely in pockets without risking accidental opening. This portability ensures that it is readily available for quick tasks while enhancing safety during transport.
Is changing the blade straightforward?
Yes, the knife features a tool-free blade change mechanism that simplifies the process, allowing users to quickly swap out blades without needing additional tools, which saves time on job sites.
Warning
You must be over the age of 18 to purchase this product
관련된 링크들
- Stanley Safety Knife with Straight Blade Retractable 60 mm
- Stanley Tools Safety Knife with Straight Blade Retractable 60 mm
- Stanley FatMax Safety Knife with Straight Blade Retractable 60 mm
- Stanley Safety Knife with Straight Blade Retractable
- Stanley Safety Knife with Retractable Blade Retractable
- Stanley FatMax Safety Knife with Straight Blade Retractable
- Stanley Safety Knife with Knife Blade Retractable
- Stanley FatMax Safety Knife with Retractable Blade Retractable