Stanley FatMax Safety Knife with Straight Blade Retractable

Subtotal (1 unit)*

₩35,096.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1,130 개 단위 배송
  • 추가로 2026년 12월 07일 부터 372 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩35,096.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
177-1386
제조사 부품 번호:
FMHT10369-0
제조업체:
Stanley FatMax
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Stanley FatMax

Number of Blades

1

Knife Type

Automatic

Product Type

Safety Knife

Blade Type

Straight

Retractable

Yes

Number of Blade Segments

1

Overall Length

160mm

Blade Width

25mm

Standards/Approvals

No

Handle Material

Bi-Material

COO (Country of Origin):
CN

Stanley Safety Knife, 25mm Blade Width, 160mm Overall Length - FMHT10369-0


This safety knife is a Compact automatic retractable cutting tool designed for industrial environments. It exposes a 25mm straight blade through a squeeze-trigger mechanism and automatically withdraws the blade when contact is released, reducing exposure during repetitive cutting tasks. The tool is intended for use in fast-paced production settings where frequent, controlled cuts of corrugated board and tape are required.

Features & Benefits


• 25mm straight blade for consistent, precise cuts
• Auto-retract mechanism that limits blade exposure
• Single-segment blade allowing quick tool-free changes
• Bi-material handle delivering improved grip and control
• Squeeze-trigger operation that reduces user strain
• Lanyard tether for secure transport and storage

**Applications**


• Suitable for cutting corrugated board in assembly lines
• Ideal for opening taped cartons during receiving processes
• Used with packing stations in electronics manufacturing
• Can be used for cable sleeving preparation in electrical workshops
• Suitable for repetitive trimming tasks in mechanical assembly

How does the blade retraction activate during use?


Retraction is pressure-sensitive

when trigger pressure or material contact is removed the blade withdraws automatically.

Can the blade be replaced without additional tools?


Yes, the blade is designed for instant tool-free exchange to minimise downtime.

What aspect of the handle reduces operator fatigue?


The bi-material construction combines a contoured profile and lightweight build to improve comfort during prolonged use.

Is the knife suitable for secure on-person carry?


A lanyard tether is provided to allow convenient attachment for transportation and storage.

관련된 링크들