MARTOR Safety Knife with Auto-Retractable Blade Retractable 17 mm
- RS 제품 번호:
- 265-0221
- 제조사 부품 번호:
- 50000110
- 제조업체:
- MARTOR
Subtotal (1 unit)*
₩49,860.00
재고있음
- 166 개 단위 배송 준비 완료
- 추가로 2026년 11월 23일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩49,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-0221
- 제조사 부품 번호:
- 50000110
- 제조업체:
- MARTOR
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MARTOR | |
| Number of Blades | 1 | |
| Knife Type | Robust | |
| Product Type | Safety Knife | |
| Blade Type | Auto-Retractable | |
| Retractable | Yes | |
| Height Safe | No | |
| Number of Blade Segments | 1 | |
| Overall Length | 143mm | |
| Blade Length | 17mm | |
| Blade Width | 18.9mm | |
| Blade Material | Steel | |
| Standards/Approvals | GS Certificate No. 603574-6653-55094-2018/2 | |
| Handle Material | Aluminium | |
| 모두 선택 | ||
|---|---|---|
브랜드 MARTOR | ||
Number of Blades 1 | ||
Knife Type Robust | ||
Product Type Safety Knife | ||
Blade Type Auto-Retractable | ||
Retractable Yes | ||
Height Safe No | ||
Number of Blade Segments 1 | ||
Overall Length 143mm | ||
Blade Length 17mm | ||
Blade Width 18.9mm | ||
Blade Material Steel | ||
Standards/Approvals GS Certificate No. 603574-6653-55094-2018/2 | ||
Handle Material Aluminium | ||
제외
- COO (Country of Origin):
- DE
The MARTOR Secunorm 500 robust safety knife with automatic blade retraction designed for all normal cutting jobs. The new aluminium handle significantly improves handling and makes cutting easier, double sided slider can be operated from both sides and the blade change has been made so much simpler. Designed with a soft grip, this robust safety knife is perfectly suitable for both left and right handed users. The blade is changed simply, quickly and safely without using any tools.
Very abrasion resistant
Very ergonomic
Ceramic blade insertable
Soft grip
2 cutting edge blade
관련된 링크들
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 26 mm
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 13 mm
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 21 mm
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 12 mm
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 60 mm
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 71.2 mm
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 8.5 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 139 mm