MARTOR Safety Knife with Auto-Retractable Blade Retractable 60 mm
- RS 제품 번호:
- 234-0801
- 제조사 부품 번호:
- 10139910.02
- 제조업체:
- MARTOR
Subtotal (1 unit)*
₩49,840.00
재고있음
- 380 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩49,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 234-0801
- 제조사 부품 번호:
- 10139910.02
- 제조업체:
- MARTOR
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MARTOR | |
| Product Type | Safety Knife | |
| Knife Type | Multi Purpose | |
| Blade Type | Auto-Retractable | |
| Retractable | Yes | |
| Overall Length | 148mm | |
| Blade Length | 60mm | |
| Standards/Approvals | GS Certificate No. 603523-6639-55094-2018 | |
| Handle Material | Fibreglass Reinforced Plastic | |
| 모두 선택 | ||
|---|---|---|
브랜드 MARTOR | ||
Product Type Safety Knife | ||
Knife Type Multi Purpose | ||
Blade Type Auto-Retractable | ||
Retractable Yes | ||
Overall Length 148mm | ||
Blade Length 60mm | ||
Standards/Approvals GS Certificate No. 603523-6639-55094-2018 | ||
Handle Material Fibreglass Reinforced Plastic | ||
제외
- COO (Country of Origin):
- DE
MARTOR Safety Knife, Auto-Retractable Blade, 17.2mm Cutting Depth - 10139910.02
Use this retractable safety knife from MARTOR to safely cut through wrapping, textiles or plastic. Its auto-retractable blade withdraws into the tool's handle as soon as the knife leaves a working surface, reducing the risk of injury or damage to nearby objects. The knife has an ergonomic plastic handle that makes it comfortable to use for long periods of time. A metal abrasion protection shield also helps to minimise wear and tear, increasing the knife's service life.
Features & Benefits
• Double-edged blade allows for both left and right-handed operation
• Blade change button for quick, tool-free installation of new blades
• Trapezoid-shaped blade flips over for reuse to reduce waste
Applications
• Carpentry
• Agricultural industry
• Paper and pulp mills
How much does this safety knife weigh?
This safety knife has a light weight of 64g, so it's easy to use and carry around your worksite.
관련된 링크들
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 13 mm
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 17 mm
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 26 mm
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 21 mm
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 12 mm
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 71.2 mm
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 8.5 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 60 mm