Stanley Knife with Double Sided Blade Retractable 75 mm

Subtotal (1 unit)*

₩52,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 55 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩52,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
257-7068
제조사 부품 번호:
0-10-813
제조업체:
Stanley
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Stanley

Number of Blades

2

Product Type

Knife

Knife Type

Pocket Knife

Blade Type

Double Sided

Retractable

Yes

Height Safe

No

Overall Length

120mm

Blade Length

75mm

Blade Material

Stainless Steel

Standards/Approvals

No

Handle Material

Zinc

COO (Country of Origin):
TW

Stanley Quickslide Series Knife, 75mm Blade Length, Standard Blade Type - 0-10-813


This pocket knife is designed for efficiency and functionality within various professional fields. Featuring a sturdy striated zinc alloy body, it combines a 76mm stainless steel blade with enhanced cutting capabilities. The knife incorporates a retractable blade mechanism and an internal locking system, ensuring secure use. Compact and ergonomic in design, it provides ease of handling and portability for practical daily tasks.

Features & Benefits


• Lightweight yet Durable construction enhances portability
• Quickslide knife feature allows easy blade switching
• Internal locking mechanism prevents simultaneous blade deployment
• Ergonomic body design ensures comfort during use
• Supplied with serrated and trapezoid blades for versatility

Applications


• Used for precision cutting in electrical wiring
• Ideal for handling various materials in mechanical
• Effective in automation setups requiring reliable cutting tools
• Suitable for outdoor activities like camping and fishing

What advantages does the retractable feature offer during use?


The retractable feature enhances safety by allowing the blade to be concealed when not in use, reducing the risk of accidental cuts. It also makes the knife compact, aiding in storage and transport without compromising on accessibility.

How does the internal locking mechanism improve user experience?


The internal locking mechanism allows for single-blade operation, ensuring that only one blade can be accessed at a time. This reduces potential hazards and offers peace of mind during operations where secure handling of Sharp instruments is critical.

What materials can be efficiently cut with this knife?


The knife is well-suited for cutting various materials, including synthetic fabrics, ropes, and electrical insulation. The serrated blade is particularly effective for tougher materials, while the trapezoid blade provides versatility for detailed work.

관련된 링크들