Stanley FatMax Safety Knife with Straight Blade Retractable

Subtotal (1 unit)*

₩53,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 165 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩53,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
177-1387
제조사 부품 번호:
FMHT10370-0
제조업체:
Stanley FatMax
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Stanley FatMax

Number of Blades

1

Knife Type

Automatic

Product Type

Safety Knife

Blade Type

Straight

Retractable

Yes

Height Safe

Yes

Number of Blade Segments

1

Overall Length

160mm

Blade Material

Stainless Steel

Standards/Approvals

No

Handle Material

Bi-Material

COO (Country of Origin):
CN
FATMAX Premium Auto-Retract Squeeze Safety Knife has a pressure-sensitive blade that automatically retracts once disengaged from the cutting surface. It also has a metal body with slip-resistant bi-material grip for durability and control. Easy trigger squeeze technology exposes the blade and helps reduce user strain Plus, with a blade lock to help prevent accidental blade exposure, this is a great cutting solution for corrugate, tape, and more. line of safety knives.

Pressure-sensitive blade automatically retracts once disengaged from cutting surface.

Easy trigger squeeze technology exposes the blade and helps reduce user strain.

Blade lock helps prevent accidental blade exposure.

Metal body with slip-resistant bi-material grip for durability and control.

Quick, toolless blade change.

Accepts standard round-point utility blades.

Lanyard hang hole for easy transportation and storage.

Replacement Blades: 11-987, 11-988, 11-800, 11-700, 11-938, 11-914, 11-921

관련된 링크들