Subtotal (1 unit)*
₩80,460.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩80,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 644-807
- 제조사 부품 번호:
- 2157-1
- 제조업체:
- HAZET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HAZET | |
| Knife Type | Folding | |
| Product Type | Knife | |
| Number of Blades | 5 | |
| Blade Type | Knife | |
| Retractable | No | |
| Overall Length | 159.9mm | |
| Blade Length | 100mm | |
| Handle Material | ABS | |
| 모두 선택 | ||
|---|---|---|
브랜드 HAZET | ||
Knife Type Folding | ||
Product Type Knife | ||
Number of Blades 5 | ||
Blade Type Knife | ||
Retractable No | ||
Overall Length 159.9mm | ||
Blade Length 100mm | ||
Handle Material ABS | ||
비준수
- COO (Country of Origin):
- DE
The HAZET Folding knife is designed for precision and convenience in use. Perfectly suited for tasks that require Rapid blade changes, this tool boasts an ergonomic handle crafted from impact resistant ABS, ensuring user comfort during extended periods of work. Its innovative blade magazine, equipped with a safety lock, enhances safety while allowing for quick access to its five included spare blades. Measuring a Compact folded length of 100 mm and a net weight of just 0.17 kg, this product combines portability with durability, making it an Ideal choice for professionals and DIY enthusiasts alike. With dimensions of 159.9 mm in length, it fits seamlessly into any toolkit, ready to deliver reliable performance wherever needed.
Quick blade replacement facilitates uninterrupted workflow
Comfortable handle MADE from impact resistant ABS enhances user experience
Blade magazine features a safety lock for secure storage
Thumb cushion promotes joint-protecting working posture
Folded length of 100 mm allows for easy transport
Net weight of 0.17 kg ensures a lightweight tool that wont weigh you down
Overall length of 159.9 mm makes it Compact yet effective for various applications
관련된 링크들
- HAZET 1 2157, Pocket Knife Knife 201mm, 115 mm Closed Length
- MARTOR Safety Knife with Safety Knife Blade Blade 26 mm
- MARTOR Safety Knife with Safety Knife Blade Blade 39 mm
- MARTOR Safety Knife with Safety Knife Blade Blade 71 mm
- MARTOR Safety Knife with Knife Blade Blade
- The Safety Knife Company Safety Knife with Safety Knife Blade Blade
- Ega-Master Safety Knife with Safety Knife Blade Blade 200 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 143 mm
