MARTOR Safety Knife with Safety Knife Blade Blade 71 mm
- RS 제품 번호:
- 266-2124
- 제조사 부품 번호:
- 546912.12
- 제조업체:
- MARTOR
Subtotal (1 unit)*
₩13,620.00
일시적 품절
- 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩13,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 266-2124
- 제조사 부품 번호:
- 546912.12
- 제조업체:
- MARTOR
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MARTOR | |
| Knife Type | Safety | |
| Product Type | Safety Knife | |
| Number of Blades | 1 | |
| Blade Type | Safety Knife Blade | |
| Retractable | No | |
| Height Safe | No | |
| Overall Length | 71mm | |
| Blade Length | 71mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | GS Certificate No. 603847-6480-55094-2018 | |
| Handle Material | Plastic | |
| 모두 선택 | ||
|---|---|---|
브랜드 MARTOR | ||
Knife Type Safety | ||
Product Type Safety Knife | ||
Number of Blades 1 | ||
Blade Type Safety Knife Blade | ||
Retractable No | ||
Height Safe No | ||
Overall Length 71mm | ||
Blade Length 71mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals GS Certificate No. 603847-6480-55094-2018 | ||
Handle Material Plastic | ||
제외
- COO (Country of Origin):
- DE
The MARTOR slender disposable safety knife with concealed blade is specially made for cutting foil and paper. since it is made of plastic that is clear as glass which makes visual control easier when cutting film and paper. Cutting tool is fitted with a stainless steel quality blade which has TiN coating which ensures that you can cut easily and more effectively for longer.
Maximum safety
Disposable knife
Ergonomic
Lanyard hole
관련된 링크들
- MARTOR Safety Knife with Safety Knife Blade Blade
- MARTOR Safety Knife with Knife Blade Blade
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 71.2 mm
- MARTOR Safety Knife with Safety Knife Blade Blade 26 mm
- MARTOR Safety Knife with Safety Knife Blade Blade 39 mm
- MARTOR Safety Knife with Knife Blade
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 139 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 143 mm