Dold LG 5929 Series Output Module, 2 Inputs, 5 Outputs, 24V ac/dc, 5 NO/NC
- RS 제품 번호:
- 500-3436
- 제조사 부품 번호:
- LG5929.60/61 AC/DC24V
- 제조업체:
- Dold
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩349,020.00
재고있음
- 8 개 단위 배송 준비 완료
- 추가로 2026년 11월 09일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩349,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 500-3436
- 제조사 부품 번호:
- LG5929.60/61 AC/DC24V
- 제조업체:
- Dold
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Dold | |
| Product Type | Output Module | |
| Series | LG 5929 | |
| Sub Type | Output Module | |
| Mount Type | DIN Rail | |
| For Use With | LG 5929 | |
| Supply Voltage | 24V ac/dc | |
| Normal State Configuration | 5 NO/NC | |
| Number of Inputs | 2 | |
| Number of Outputs | 5 | |
| Terminal Type | Screw | |
| Standards/Approvals | UL, CE | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Dold | ||
Product Type Output Module | ||
Series LG 5929 | ||
Sub Type Output Module | ||
Mount Type DIN Rail | ||
For Use With LG 5929 | ||
Supply Voltage 24V ac/dc | ||
Normal State Configuration 5 NO/NC | ||
Number of Inputs 2 | ||
Number of Outputs 5 | ||
Terminal Type Screw | ||
Standards/Approvals UL, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Dold Emergency Stop Module
The Dold LG5929 series emergency stop module has a single-channel 5NO/1NC normal state configuration. This extension unit has a supply voltage of 24VDC/AC.
Features and Benefits
1 semiconductor output
Line fault detection on on-button
Manual restart or automatic restart, switch S2
With or without cross fault monitoring in the E-stop loop, switch S1
Cross fault monitoring in the E-stop loop
LED indicator for state of operation
LED indicator for channel 1 and 2
Removable terminal strips
Wire connection also 2mm x 1.5mm2 stranded ferruled, or 2mm x 2.5mm2
Fixed screw terminals connection
Applications
Emergency stop circuits on machines
Monitoring of safety gates
Certifications
CE certified
TUV certified
cULus listed
CCC certified
IEC/EN 62061
IEC/EN 61508 category 4
EN 954-1
LG 5925 - Emergency stop module, LG 5929 - Expansion module
Applications
Emergency stop and expansion modules for
- Machine emergency stop switching
- Monitoring sliding grill guards
- Machine emergency stop switching
- Monitoring sliding grill guards
General data
Safety category 4 in accordance with EN954-1
Operating status indicator
22.5 mm overall width
Emergency stop module LG 5925.48
1 or 2-channel configuration
Line termination recognition on the ON button
with or without crossover recognition
Expansion module LG 5929.60
Use only with a higher-level emergency stop module
Redundant and force guided contacts
1-channel configuration
Approvals
CE
Standards
EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1, IEC / EN 60204-01,
EN 954-1
EN 954-1
관련된 링크들
- Dold LG 5925 Series Output Module, 4 Inputs, 2 Outputs, 24V ac/dc, 3 NO/NC
- Dold LG 5925 Series Output Module, 4 Inputs, 2 Outputs, 230V ac, 3 NO/NC
- Dold LG5924.48/61, 400V ac/dc, 600 V ac/dc Module, 2
- Dold LG5924.48/61, 230V ac/dc, 24 V ac/dc Module
- Dold LG5933, 24V ac/dc Safety Relay, 3 Safety Contacts, 1
- IDEM SCR Series Input/Output Module, 2 Inputs, 3 Outputs, 24V ac/dc, 3 NC
- Dold Digital Time Switch, 2-Channel 230V ac/dc
- IDEM SCR Series Input/Output Module, 2 Inputs, 4 Outputs, 24V ac/dc, 3 NC