Schmersal PFB Series Input/Output Module, 24V dc

Subtotal (1 unit)*

₩554,320.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩554,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
146-5810
제조사 부품 번호:
PFB-SD-4M12-SD
제조업체:
Schmersal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schmersal

Product Type

Input/Output Module

Series

PFB

Mount Type

DIN Rail

Sub Type

Input Module

For Use With

SD Interface Devices

Supply Voltage

24V dc

Terminal Type

Screw

Hazardous Area Certification

No

Standards/Approvals

cULus, EAC

COO (Country of Origin):
DE

Schmersal Input/Output Module, M12 Connector, 24V DC Supply Voltage - PFB-SD-4M12-SD


Safely operate and monitor machinery with this input/output module from Schmersal. You can use it to connect SD-interface devices to your computer for enhanced control. The durable glass-filled PA6 housing is resistant to heat and impact for use in harsh industrial environments. It features 8-pole M12 connectors for ease of connection to your equipment. This I/O module has nine LEDs that clearly display its operating status, making it easy to monitor.

Features & Benefits


• Designed for DIN rail mounting for ease of installation

• Ports are fuse-protected for protection against damage caused by overcurrent

• IP67 rating means it's dust-tight and can withstand submersion in 1m of water for up to 30 minutes

• Broad operating temperature range of -20°C to +65°C for use in demanding environments

• Light weight of 443g to place minimal strain on your equipment

Applications


• Factory automation

• Packaging plants

• Data centres

What are the dimensions of this I/O module?


This I/O module has compact dimensions of 156.6 (height) x 63 (width) x 36.1mm (depth), so it will take up minimal space in your setup.

관련된 링크들