Schmersal PFB Series Input/Output Module, 24V dc
- RS 제품 번호:
- 146-5809
- 제조사 부품 번호:
- PFB-IOP-4M12-IOP
- 제조업체:
- Schmersal
Subtotal (1 unit)*
₩556,980.00
일시적 품절
- 2026년 12월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩556,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-5809
- 제조사 부품 번호:
- PFB-IOP-4M12-IOP
- 제조업체:
- Schmersal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schmersal | |
| Series | PFB | |
| Product Type | Input/Output Module | |
| Sub Type | Input Module | |
| Mount Type | DIN Rail | |
| For Use With | Parallel IO Devices | |
| Supply Voltage | 24V dc | |
| Terminal Type | Screw | |
| Standards/Approvals | EAC, cULus | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schmersal | ||
Series PFB | ||
Product Type Input/Output Module | ||
Sub Type Input Module | ||
Mount Type DIN Rail | ||
For Use With Parallel IO Devices | ||
Supply Voltage 24V dc | ||
Terminal Type Screw | ||
Standards/Approvals EAC, cULus | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Schmersal Input Module, 24V DC, 8-Pole - PFB Series - PFB-IOP-4M12-IOP
This safety input module from Schmersal acts as an intermediary component between a computer and automated machinery. It can be used to provide an emergency stop function to enhance workplace safety. It also manages data flow to keep your automation lines running smoothly. The module has eight input points that can be used for connecting to an I/O (input/output) device, a microprocessor unit (MPU) or a power supply, making it a versatile choice.
Features & Benefits
• Compact dimensions of 156.6 (height) x 63 (width) x 36.1mm (depth) to take up minimal space
• Wide operating temperature range of -20°C to +65°C for use in a variety of demanding environments
• LED (light-emitting diode) display to clearly indicate switching conditions
Applications
• Vehicle manufacturing
• Printing industry
• Packaging conveyors
• Articulated robots
• Programmable automation
Is this component safe for use in damp environments?
Thanks to its IP67 (ingress protection) rating, this input module can withstand submersion in 1m of water for up to 30 minutes. This makes it a good choice for use in areas exposed to heavy moisture.
관련된 링크들
- Schmersal PFB Series Input/Output Module, 24V dc
- Schmersal PDM Series Input/Output Module, 24V dc
- Phoenix Contact PSR Series Input/Output Module, 12 Outputs, 24V
- Schmersal SRB 402EM Series Output Module, 0 Inputs, 6 Outputs, 24V, NC
- Schmersal PROTECT-IE Series Output Module, 0 Inputs, 6 Outputs, 24V dc, 2 NC
- Pilz 773603 Series Input/Output Module, 24V dc
- Phoenix Contact PSR Series Input/Output Module, 9 Inputs, 12 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module, 4 Inputs, 12 Outputs, 24V