SICK RE13 Safety Interlock Switch, Magnet, Vistal, Magnet
- RS 제품 번호:
- 285-8966
- 제조사 부품 번호:
- RE13-SA64S06
- 제조업체:
- SICK
Subtotal (1 unit)*
₩164,820.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩164,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-8966
- 제조사 부품 번호:
- RE13-SA64S06
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Magnet | |
| Lock Type | Magnet | |
| Actuator Included | No | |
| Housing Material | Vistal | |
| Series | RE13 | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 230V ac | |
| Contact DC Voltage | 24V dc | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 60°C | |
| Width | 26mm | |
| Standards/Approvals | IEC 60529 | |
| Length | 36mm | |
| Number of Head Directions | 3 | |
| Depth | 13mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Safety Interlock Switch | ||
Lock Style Magnet | ||
Lock Type Magnet | ||
Actuator Included No | ||
Housing Material Vistal | ||
Series RE13 | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 230V ac | ||
Contact DC Voltage 24V dc | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 60°C | ||
Width 26mm | ||
Standards/Approvals IEC 60529 | ||
Length 36mm | ||
Number of Head Directions 3 | ||
Depth 13mm | ||
- COO (Country of Origin):
- MY
SICK RE13 Series Safety Interlock Switch, IP67, Magnet Lock Type - RE13-SA64S06
This safety interlock switch is a non-contact magnetic sensor designed to monitor the position of guards and access points in industrial settings. It operates with reed outputs and connects via an M12 4-pin cable, offering a Compact form factor suitable for integration into machine safety systems. The device provides functional compatibility with series connection diagnostics and is intended for use where environmental sealing and a wide operating temperature range are required.
Features and Benefits:
• IP67 enclosure rating for use in wet or dusty environments
• Reed contact outputs providing switching at ≤30VDC
• Flexi Loop compatible for series connection with diagnostics
• Actuation detection with 7mm assured switch-on distance
• Vistal housing offering robust mechanical resistance
• Reed contact outputs providing switching at ≤30VDC
• Flexi Loop compatible for series connection with diagnostics
• Actuation detection with 7mm assured switch-on distance
• Vistal housing offering robust mechanical resistance
Applications
• Suitable for safeguarding access doors on production lines
• Ideal for integration with safety logic units in machines
• Used with magnetic actuators for contactless guard monitoring
• Can be used for conveyor guarding where cable routing is constrained
• Used for perimeter protection in automated assembly cells
• Ideal for integration with safety logic units in machines
• Used with magnetic actuators for contactless guard monitoring
• Can be used for conveyor guarding where cable routing is constrained
• Used for perimeter protection in automated assembly cells
What electrical ratings are relevant for connecting it to control systems?
The switch uses reed contacts rated for switching voltages up to 30VDC and switching currents up to 100mA.
How is the device connected to the safety controller?
It connects via a 0.5m M12 4‑pin cable with 0.25mm² conductors and a nickel‑plated brass coupling nut.
What environmental stresses can it withstand during operation?
The unit tolerates vibration at 10Hz to 55Hz with 1mm amplitude and shock up to 30g for 11 ms.
How does it behave under a fault condition?
The switch lacks internal fault detection
fault monitoring must be performed by the connected safety‑related logic unit.
What mechanical approach directions are supported for actuator alignment?
The sensor supports multiple actuation directions with Active sensor surfaces and alignment marking for X, Y and Z approach.
관련된 링크들
- SICK RE13 Safety Interlock Switch, Magnet Actuator Included, Vistal, Magnet
- SICK RE13 Safety Interlock Switch, Magnet, Vistal, Magnet
- SICK RE23 Safety Interlock Switch, Magnet Actuator Included, Vistal, Magnet
- SICK RE27 Safety Interlock Switch, Magnet, Vistal, Magnet
- SICK RE2 Safety Interlock Switch, Magnet Actuator Included, Vistal, Magnet
- SICK RE11 Safety Interlock Switch, Magnet Actuator Included, Vistal, Magnet
- SICK RE1 Safety Interlock Switch, Magnet Actuator Included, Vistal, Magnet
- SICK RE15 Safety Interlock Switch, Magnet, Vistal, Magnet