SICK MLP1 Safety Switch, Power Actuator Included, Aluminium, Power

Subtotal (1 unit)*

₩966,100.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩966,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-4137
제조사 부품 번호:
MLP1-SMUF0AC
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Safety Switch

Lock Style

Power

Lock Type

Power

Actuator Included

Yes

Housing Material

Aluminium

Series

MLP1

IP Rating

IP67

Switch Contact Current

100mA

Contact AC Voltage

230V ac

Minimum Operating Temperature

-20°C

Contact DC Voltage

24V dc

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Length

60mm

Depth

120mm

Width

38.5mm

Standards/Approvals

IEC 60529

COO (Country of Origin):
MY

SICK MLP1 Series Safety Switch, IP67, 24V DC Supply Voltage - MLP1-SMUF0AC


This safety switch is a power-to-lock interlock designed for safeguarding access points in industrial automation. It employs RFID sensing and uniquely coded actuation to monitor guard position and permit controlled locking. The unit features self-monitoring semiconductor outputs for safety signalling and is intended for process protection where a fail-safe OFF state is required on fault. The device is suitable for series connection and diagnostic configurations using standard M12 cabling.

Features and Benefits:


• SIL 3 safety integrity delivering very low dangerous-failure probability
• Category 4 safety rated enabling high-level risk reduction
• Power-to-lock mechanism providing 350mA locking current draw
• Self-monitoring OSSD outputs supplying ≤100mA output current
• IP67 aluminium housing giving dust-tight and waterproof protection

Applications


• Suitable for machine guard interlocking in manufacturing cells
• Ideal for cascading safety devices in series connections
• Used with safety evaluation units for access control systems
• Can be used for machine tending stations requiring coded access

What are the electrical supply requirements?


The sensor and magnet operate from 24V DC with specified operating ranges for individual and cascade connections.

How does the device behave if a fault occurs?


At least one safety-related semiconductor output is driven to the OFF state to ensure a safe condition.

What diagnostic and connection options exist?


It supports T-connector series wiring without diagnostics and Flexi Loop with diagnostics via an 8-pin M12 interface.

What environmental conditions can it withstand?


The unit operates between -20°C and +55°C and meets vibration and shock resistance standards.

Is the unit suitable for hazardous-area installations?


It is not certified for hazardous areas and should not be used where such certification is required.

관련된 링크들