Omron F3S-TGR Safety Interlock Switch, Key Actuator Included, Stainless Steel, Guard Lock Interlock
- RS 제품 번호:
- 264-9626
- Distrelec 제품 번호:
- 302-22-406
- 제조사 부품 번호:
- F3S-TGR-KHL3
- 제조업체:
- Omron
Subtotal (1 unit)*
₩994,580.00
재고있음
- 3 개 단위 배송 준비 완료
- 추가로 2026년 12월 01일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩994,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 264-9626
- Distrelec 제품 번호:
- 302-22-406
- 제조사 부품 번호:
- F3S-TGR-KHL3
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Key | |
| Lock Type | Guard Lock Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 1 NO/2 NC | |
| Housing Material | Stainless Steel | |
| Series | F3S-TGR | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP69K, IP67 | |
| Contact AC Voltage | 600V | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 40°C | |
| Length | 47mm | |
| Standards/Approvals | EN ISO 13849-1, IEC 60947-5-1, UL508, EN 60204-1 | |
| Width | 48mm | |
| Depth | 47mm | |
| Conduit Entry | M20 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Safety Interlock Switch | ||
Lock Style Key | ||
Lock Type Guard Lock Interlock | ||
Actuator Included Yes | ||
Safety Contacts 1 NO/2 NC | ||
Housing Material Stainless Steel | ||
Series F3S-TGR | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP69K, IP67 | ||
Contact AC Voltage 600V | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 40°C | ||
Length 47mm | ||
Standards/Approvals EN ISO 13849-1, IEC 60947-5-1, UL508, EN 60204-1 | ||
Width 48mm | ||
Depth 47mm | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- GB
Omron F3S-TGR Series Safety Interlock Switch, 47mm Length, Stainless Steel Housing - F3S-TGR-KHL3
This safety interlock switch is a stainless-steel guard-lock device designed to keep medium to large access doors closed until hazardous conditions are cleared. It combines a mechanical lock with a solenoid release to permit machine enablement only when the actuator is inserted and held. Built for demanding environments, it provides sealed protection suitable for intensive washdown processes and is intended for industrial automation and machine-guarding applications.
Features & Benefits
• 3000 N holding force for robust door retention
• IP69K/IP67 enclosure allowing high-pressure hygienic cleaning
• Rated for -25 to 40°C for varied site climates
• M20 conduit entry for standard cable gland installations
• Positive-break contacts meeting IEC 60947-5-1 safety switching
• 600 VAC insulation and 2,500 VAC withstand for high-voltage circuits
• IP69K/IP67 enclosure allowing high-pressure hygienic cleaning
• Rated for -25 to 40°C for varied site climates
• M20 conduit entry for standard cable gland installations
• Positive-break contacts meeting IEC 60947-5-1 safety switching
• 600 VAC insulation and 2,500 VAC withstand for high-voltage circuits
Applications
• Suitable for food-processing guard doors requiring frequent washdown
• Ideal for chemical plant access interlocks with corrosion resistance
• Used for machinery where tamper-resistant locked doors are needed
• Can be used for automated lines requiring lock monitoring and release
• Suitable for integration into safety circuits with auxiliary monitoring
• Ideal for chemical plant access interlocks with corrosion resistance
• Used for machinery where tamper-resistant locked doors are needed
• Can be used for automated lines requiring lock monitoring and release
• Suitable for integration into safety circuits with auxiliary monitoring
How is the device unlocked in an emergency without power?
A manual release facility or a removable release key provides mechanical unlocking to allow guard opening when supply is absent.
What electrical indications are available to aid diagnostics?
Two LEDs indicate solenoid feed status and lock condition to assist commissioning and fault-finding.
Can the head orientation be adapted to different mounting positions?
The switch head can be rotated to multiple entry positions to accommodate actuator approach angles and installation constraints.
How should installers manage cable entry and sealing?
Use the correct-size M20 gland with specified tightening torque for conduit plugs and glands to maintain the IP seal and prevent ingress.
What contact arrangement supports separate lock and door monitoring?
Built-in safety contacts provide dual door monitoring and lock monitoring Plus auxiliary contacts for guard-open and lock-status signalling.
관련된 링크들
- Omron F3S-TGR Safety Interlock Switch, Key Actuator Included, Stainless Steel, Interlock
- Omron F3S-TGR-K Safety Interlock Switch, Key Actuator Included, Stainless Steel, Interlock
- Omron F3S-TGR-KM15 Series Switch
- Omron F39-TGR-KHF Key
- Omron Spare Actuator for Use with F3S-TGR-NLPC
- Pilz Safety Interlock Switch, Key Actuator Included, Fibreglass Reinforced Thermoplastic, Interlock
- ABB MKey5+ Z Switch Safety Interlock Switch, Key Actuator Included, Stainless Steel, Interlock
- Telemecanique Sensors XCSLE Safety Rated Interlock Switch, Key Actuator Included, Polyamide, Key