Omron F3S-TGR-K Safety Interlock Switch, Key Actuator Included, Stainless Steel, Interlock

Subtotal (1 unit)*

₩232,640.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩232,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-9624
제조사 부품 번호:
F3S-TGR-KH16-22
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Lock Style

Key

Product Type

Safety Interlock Switch

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

4

Housing Material

Stainless Steel

Series

F3S-TGR-K

Switch Contact Current

3A

IP Rating

IP67, IP69K

Contact AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Standards/Approvals

UL508, ISO 14119, EN ISO 13849-1:up to PLe*1 EN 62061:up to SIL3*1, EN 60204-1, IEC 60947-5-1

Width

58mm

Number of Head Directions

4

Depth

39.5mm

Conduit Entry

M20

COO (Country of Origin):
GB

Omron F3S-TGR-K Series Safety Interlock Switch, Stainless Steel Housing, IP67/IP69K - F3S-TGR-KH16-22


This safety interlock switch is a keyed device designed to secure access to guarded machinery by preventing operation when a door is open. It combines a stainless steel head or full stainless steel body with ingress protection suited to demanding industrial environments and accepts a turnable key actuator supplied with the unit.

Features & Benefits


• IP67 and IP69K protection for wet and washdown environments
• 250V AC switching capacity with 3A contact current for control circuits
• Four selectable head orientations to suit tight mounting envelopes
• Operating temperature range −25 to 80°C for high-temperature usage

**Applications**


• Suitable for interlocking access doors on automated production lines
• Ideal for hygienic washdown areas requiring stainless components
• Used with safety control units to achieve high PL or SIL architectures
• Can be used on machines requiring key-retained door locking mechanisms

How many safety contacts are present and what configurations are available?


The switch offers multiple contact arrangements including 2NC/1NO, 2NC/2NO and 3NC to accommodate different safety circuit designs.

What actuator options exist for varied mounting needs?


A standard keyed actuator is included and additional keys are available in flat, flexible or die-cast stainless variants for horizontal mounting or increased durability.

Are there installation considerations for conduit and sealing?


Use M20 connectors with appropriate sealing tape or the stainless M20 gland accessory and tighten to the specified torque to maintain enclosure rating.

관련된 링크들