IDEM M-BS Safety Interlock Switch, Mechanical Bolt Actuator Included, Metal, Power

Subtotal (1 unit)*

₩313,940.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩313,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
185-7264
제조사 부품 번호:
M-BS (A103)
제조업체:
IDEM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

IDEM

Lock Style

Mechanical Bolt

Product Type

Safety Interlock Switch

Lock Type

Power

Actuator Included

Yes

Housing Material

Metal

Series

M-BS

Minimum Operating Temperature

-25°C

Hazardous Area Certification

No

Maximum Operating Temperature

50°C

Length

84mm

Depth

109mm

Standards/Approvals

EN 1088, EN60204-1, EN62061, IEC 60947-5-1, ISO 13849-1, UL 508

Width

26mm

COO (Country of Origin):
GB
The M-BS Bolt Interlock works on the principle that when the key is "free" the bolt is extended and the bolt is locked in position. The "free" key is then placed in the Isolator Switch or Key Exchange System if part of a multi key system. Once the key is in the Isolator Switch or Key Exchange System power can then be re-applied to the guarded area. Only when the key is inserted into the M-BS Bolt Interlock can the bolt be retracted - at this point the bolt is unlocked. Whilst the bolt is retracted the key is trapped. Only when the bolt is extended by turning the key can the key be released for placing back into the Isolator Switch or Key Exchange System. Manufactured in die cast metal with high mirror polished finish the M-BS Bolt Interlock is suitable for SIP and CIP cleaning processes with high pressure hosing with detergents at high temperatures.

관련된 링크들