Banner SI-LS83D Safety Interlock Switch, Mechanical Bolt Actuator Included, Metal, Mechanical Lock
- RS 제품 번호:
- 286-007
- 제조사 부품 번호:
- SI-LS83D
- 제조업체:
- Banner
Subtotal (1 unit)*
₩92,520.00
일시적 품절
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩92,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-007
- 제조사 부품 번호:
- SI-LS83D
- 제조업체:
- Banner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Banner | |
| Lock Style | Mechanical Bolt | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Mechanical Lock | |
| Actuator Included | Yes | |
| Safety Contacts | 2 NO | |
| Housing Material | Metal | |
| Series | SI-LS83D | |
| IP Rating | IP65 | |
| Switch Contact Current | 10A | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 250V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-5-1, EN 50047 | |
| Number of Head Directions | 4 | |
| Width | 30mm | |
| Length | 100mm | |
| Depth | 43mm | |
| Conduit Entry | M16 x 1.5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Banner | ||
Lock Style Mechanical Bolt | ||
Product Type Safety Interlock Switch | ||
Lock Type Mechanical Lock | ||
Actuator Included Yes | ||
Safety Contacts 2 NO | ||
Housing Material Metal | ||
Series SI-LS83D | ||
IP Rating IP65 | ||
Switch Contact Current 10A | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 250V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-5-1, EN 50047 | ||
Number of Head Directions 4 | ||
Width 30mm | ||
Length 100mm | ||
Depth 43mm | ||
Conduit Entry M16 x 1.5 | ||
- COO (Country of Origin):
- DE
The Banner Safety Interlock Switch features positive opening safety contacts (IEC 60947-5-1) that are not dependent on springs for operation, ensuring higher reliability. It is built with a limit switch design (EN 50047) and incorporates mechanically-coded actuators. These actuators use two independent operating elements to significantly reduce the risk of intentional tampering or defeat, providing a high level of safety in industrial environments where secure access control is critical.
Choice of two in-line actuators or a flexible actuator
관련된 링크들
- Banner SI-LS42DMI Safety Interlock Switch, Mechanical Bolt Actuator Included, Metal
- Banner SI-LS83 Safety Switch Actuator Included, Polyamide, Interlock
- Banner SI-LS83 Safety Switch Actuator Included, Fibreglass Reinforced Thermoplastic, Interlock
- Banner SI-LS83 and LS100 Safety Switch Actuator Included, Fibreglass Reinforced Thermoplastic, Interlock
- Banner SI-LS42 Safety Interlock Switch Actuator Included, Thermoplastic, Interlock
- Banner SI-LS100 Safety Interlock Switch, Hinge Actuator Included, Thermoplastic, Interlock
- Banner SI-LS42 Safety Interlock Switch, Spring Actuator Included, Thermoplastic, Spring Lock
- Banner SI-LS42 Series Solenoid Interlock Switch, Power to Unlock Actuator Included