Telemecanique Sensors XCSA Interlock Safety Interlock Switch, Keyed, Zinc Alloy, Key

Subtotal (1 unit)*

₩212,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩212,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
133-0086
제조사 부품 번호:
XCSA803
제조업체:
Telemecanique Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Telemecanique Sensors

Product Type

Interlock Safety Interlock Switch

Lock Style

Keyed

Lock Type

Key

Actuator Included

No

Safety Contacts

3 NC

Housing Material

Zinc Alloy

Series

XCSA

Switch Contact Current

6A

Minimum Operating Temperature

-25°C

IP Rating

IP67

Contact AC Voltage

240V ac

Contact DC Voltage

250V dc

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Number of Head Directions

8

Length

40mm

Width

44mm

Standards/Approvals

EN 1088, CSA C22.2 No. 14, EN/IEC 60947-5-1, UL, EN/ISO 12100, EN/IEC 60204-1, CSA, ISO 14119, TC, UL 508

Depth

114mm

XCSA Safety Interlock Switch


3 positive opening contacts as standard (on guard opening)

A key operated lock enables positive locking of the guard

Optional version with orange LED to indicate guard open/closed

Heavy duty metal DIN style

Turret heads can be rotated through 360° in 90 steps

8 actuator entries and 1 tapped entry

20N minimum operating force for positive opening

IP67 rating

Productivity is increased due to the third contact dedicated to diagnostics

Preventa XCS Safety Switches

Interlock Switch


Note

Actuators must be purchased separately, see accessories table

Standards

Conforms to EN1088, EN60204

관련된 링크들