Telemecanique Sensors XCSLF Safety Rated Interlock Switch, Keyed Actuator Included, Zinc Alloy, Key
- RS 제품 번호:
- 211-0017
- 제조사 부품 번호:
- XCSLF3837512
- 제조업체:
- Telemecanique Sensors
Subtotal (1 unit)*
₩755,680.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩755,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 211-0017
- 제조사 부품 번호:
- XCSLF3837512
- 제조업체:
- Telemecanique Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telemecanique Sensors | |
| Product Type | Safety Rated Interlock Switch | |
| Lock Style | Keyed | |
| Lock Type | Key | |
| Actuator Included | Yes | |
| Safety Contacts | 2 NO/1 NC | |
| Housing Material | Zinc Alloy | |
| Series | XCSLF | |
| Switch Contact Current | 270mA | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Contact AC Voltage | 240V ac | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Depth | 113mm | |
| Length | 205mm | |
| Number of Head Directions | 1 | |
| Width | 44mm | |
| Standards/Approvals | EN, UL, IEC, CSA | |
| Conduit Entry | M20 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telemecanique Sensors | ||
Product Type Safety Rated Interlock Switch | ||
Lock Style Keyed | ||
Lock Type Key | ||
Actuator Included Yes | ||
Safety Contacts 2 NO/1 NC | ||
Housing Material Zinc Alloy | ||
Series XCSLF | ||
Switch Contact Current 270mA | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Contact AC Voltage 240V ac | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Depth 113mm | ||
Length 205mm | ||
Number of Head Directions 1 | ||
Width 44mm | ||
Standards/Approvals EN, UL, IEC, CSA | ||
Conduit Entry M20 | ||
제외
- COO (Country of Origin):
- ID
The Schneider Electric Preventa XCSLF series is safety interlock switch made of metal material. It has 2NC + 1NO slow break and break before make contacts. It is compact in design and has LED for actuator withdrawn and inserted signalling.
IP degree of protection IP66 conforming to EN/IEC 60529 and EN/IEC 60947-5-1
Mechanical durability up to 1000000 cycles
Shock resistance 10 gn for 11 ms conforming to IEC 60068-2-27
관련된 링크들
- Telemecanique Sensors XCSLF Safety Rated Interlock Switch, Keyed Actuator Included, Zinc Alloy, Key
- Telemecanique Sensors XCSLF Safety Rated Interlock Switch, Key Actuator Included, Zinc Alloy, Key
- Telemecanique Sensors XCS Safety Rated Interlock Switch, Keyed Actuator Included, Metal, Interlock
- Telemecanique Sensors XCS Safety Rated Interlock Switch, Keyed Actuator Included, Plastic, Interlock
- Telemecanique Sensors XCSLE Safety Rated Interlock Switch, Key Actuator Included, Polyamide, Key
- Telemecanique Sensors Preventa Safety Detection Safety Rated Interlock Switch, Keyed Actuator Included, Plastic,
- Telemecanique Sensors XCSLF Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Telemecanique Sensors XCSPA Safety Rated Interlock Switch, Keyed, Fibreglass Reinforced Nylon, Key