Siemens 3SE5 Safety Switch, Spring Actuator Included, Plastic
- RS 제품 번호:
- 276-007
- 제조사 부품 번호:
- 3SE5112-0QV10-1AA7
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩217,860.00
제조사가 재고 비축중
- 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩217,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-007
- 제조사 부품 번호:
- 3SE5112-0QV10-1AA7
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Lock Style | Spring | |
| Product Type | Safety Switch | |
| Actuator Included | Yes | |
| Safety Contacts | 2 | |
| Housing Material | Plastic | |
| Series | 3SE5 | |
| IP Rating | IP66, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 3 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 85°C | |
| Length | 110mm | |
| Width | 40mm | |
| Standards/Approvals | CCC, UKCA, cULus, CE, EAC | |
| Depth | 37.3mm | |
| Number of Head Directions | 5 | |
| Conduit Entry | 1 x M20 x 1.5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Lock Style Spring | ||
Product Type Safety Switch | ||
Actuator Included Yes | ||
Safety Contacts 2 | ||
Housing Material Plastic | ||
Series 3SE5 | ||
IP Rating IP66, IP67 | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 3 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 85°C | ||
Length 110mm | ||
Width 40mm | ||
Standards/Approvals CCC, UKCA, cULus, CE, EAC | ||
Depth 37.3mm | ||
Number of Head Directions 5 | ||
Conduit Entry 1 x M20 x 1.5 | ||
- COO (Country of Origin):
- DE
The Siemens Safety Position Switch offers robust functionality and reliability for various industrial applications. Featuring a durable metal enclosure and slow action contacts, it is designed to withstand harsh conditions with an impressive degree of protection. With a mechanical service life extending up to one million operating cycles, this switch ensures long term performance. Its positive opening design enhances safety measures by providing guaranteed disengagement of contacts in the event of failure. Whether mounted in any position, this versatile switch adapts effortlessly to diverse setups, making it an essential component in ensuring operational safety.
Positive opening mechanism enhances safety
Durable metal housing offers superior protection
Extensive mechanical service life ensures reliability
Flexible mounting options accommodate various installations
High insulation voltage rated for extensive operational use
Suitable for a broad ambient temperature range
Multiple actuator options available for installation flexibility
관련된 링크들
- Siemens 3SE5 Safety Interlock Switch, Keyed Actuator Included, Metal, Key
- Siemens 3SE5 Safety Interlock Switch, Keyed Actuator Included, Plastic
- Siemens 3SE5 Safety Switch, Spring Actuator Included, Plastic, Spring
- Siemens 3SE5 Safety Interlock Switch, Keyed Actuator Included, Plastic, Keyed
- Siemens 3SE5 Safety Switch, Spring Actuator Included, Plastic
- Siemens 3SE5 Safety Interlock Switch, Keyed Actuator Included, Metal
- Siemens 3SE22 Safety Switch Actuator Included, Plastic
- Siemens 3SE5 Safety Interlock Switch, Keyed, Metal