Siemens 3VA Series Variable Depth Flange Mounted Operator

Subtotal (1 unit)*

₩1,962,280.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,962,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
152-799
제조사 부품 번호:
3VA9138-0DK82
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Variable Depth Flange Mounted Operator

Product Type

Machine Guarding Accessory

Series

3VA

COO (Country of Origin):
MX
The Siemens innovative handle operating mechanism is designed for variable depth flange mounting, providing a seamless solution for diverse application requirements. With its robust chrome-plated steel construction and NEMA 4/4X protection rating, it ensures reliable operation in challenging environments. The mechanism is tailored for mounting depths ranging from 200 to 400 mm, accommodating various installation settings while maintaining user-friendly functionality. Ideal for professionals seeking efficiency and durability, this product combines versatility with high-quality engineering, offering a complete kit that includes essential accessories for comprehensive operational capabilities.

Versatile flange mounting applications supported effectively

Durable chrome-plated steel construction ensures longevity

NEMA 4/4X rating for high environmental protection

Suitable for mounting depths between 200 to 400 mm

Includes accessories for effective operation

관련된 링크들