3M Fahrenheit Anti-Scratch, Anti-Fog Coating, Chemical Resistant Safety Goggles with Clear Lenses

Subtotal (1 unit)*

₩34,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩34,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
184-9481
Distrelec 제품 번호:
304-21-827
제조사 부품 번호:
7136005
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Safety Goggles

Resistance Features

Anti-Scratch, Anti-Fog Coating, Chemical Resistant

Lens Colour

Clear

Lens Material

Acetate

Series

Fahrenheit

EN 207/208 Laser Safe

No

EN 166 Lens Marking

Yes

EN 166 Frame Marking

Yes

Ventilated

No

Standards/Approvals

Article 10 of Directive 89/686/EEC, CE marked, EN166:2001

제외

COO (Country of Origin):
TW

3M FAHRENHEIT Series Safety Goggles, Clear Lens, Acetate Lens - 7136005


This safety goggles product is specifically designed to deliver comprehensive eye protection in various industrial settings. With a clear lens made from durable acetate, these goggles provide a reliable shield against airborne particles and potential hazards. The unvented design allows for effective anti-mist performance, ensuring optimal visibility and comfort during use. They also offer UV protection, making them suitable for environments where exposure to harmful rays may occur.

Features & Benefits


• Anti-mist coating enhances visibility in foggy conditions

• Scratch-resistant construction prolongs lens clarity and durability

• Clear lens provides an unobstructed view for accurate vision

• Unvented design helps prevent moisture build-up for comfort

• Acetate material provides good flexibility and impact resistance

• EN166 certified ensures compliance with eye protection standards

Applications


• Utilised in the electronics industry for soldering and assembly tasks

• Suitable for the mechanical industry where debris exposure is common

• Effective in electrical sectors to protect against fine particles

• Ideal for use in workshops and laboratories for general eye safety

What advantages does the anti-mist coating provide in various working conditions?


The anti-mist coating ensures that visibility remains clear even in humid or temperature-variable environments, allowing safe operation without interruptions due to fogged lenses.

How do the scratch-resistant properties enhance the longevity of these goggles?


The scratch-resistant surface significantly reduces the likelihood of lens damage from dust and debris, maintaining visibility and reducing the need for frequent replacements.

In what scenarios would the unvented design be particularly beneficial?


The unvented design is beneficial in environments where liquid splashes or airborne contaminants are prevalent, as it minimises the risk of exposure while ensuring that moisture does not enter the goggles.

Can these goggles be used in outdoor environments exposed to UV rays?


Yes, the goggles offer UV protection, making them suitable for outdoor applications where persistent sun exposure may be encountered, ensuring effective eye safety.

관련된 링크들