3M Fahrenheit Anti-Scratch, Chemical Resistant, Anti-Fog Coating Safety Goggles with Clear Lenses

Subtotal (1 unit)*

₩22,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 314 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩22,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
184-9471
제조사 부품 번호:
7136012
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Safety Goggles

Resistance Features

Anti-Scratch, Chemical Resistant, Anti-Fog Coating

Lens Colour

Clear

Lens Material

Polycarbonate

Series

Fahrenheit

EN 166 Lens Marking

Yes

EN 166 Frame Marking

Yes

Ventilated

No

Standards/Approvals

Article 10 of the European Community Directive 89/686/EEC, CE, EN166:2001

제외

COO (Country of Origin):
TW

3M Safety Goggles, Polycarbonate Lens, Soft Crystal Frame - Fahrenheit Series - 7136012


Need to protect your eyes in heavy-duty industrial environments? Set your sights on these 3M safety goggles. As the lenses have a 3M 1 BT marking, you can rest assured they withstand medium-energy impacts in ambient temperatures between -5°C and +55°C. You can even wear your prescription glasses under them, thanks to built-in channels for temple arms. Indirect ventilation means the goggles keep you fog-free while protecting against liquid droplets.

Features & Benefits


• Compliance with the EN 166:2001 standard shows that they meet the basic requirements for protective eyewear in Europe

• Curved design offers wide field of vision

Applications


• Production lines

• Vehicle repair shops

• Pharmaceutical industry

Is the strap on these goggles adjustable?


Yes – these goggles have a buckle and pivoting mechanism, which you can use to adjust the strap in a jiffy to ensure the fit is secure.

관련된 링크들