Bolle Safety OSLO Blue Light Glasses, UV Protection, Scratch Resistant, Anti-Reflective, Clear Polycarbonate Lens,

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
255-4030
제조사 부품 번호:
PRBOSLO108
제조업체:
Bolle Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bolle Safety

Product Type

Blue Light Glasses

Lens Colour

Clear

Resistance Features

UV Protection, Scratch Resistant, Anti-Reflective

Bifocal Lens

No

Standards/Approvals

ISO 12312-1

Frame Style

Framed

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Crown CE UKCA

Frame Material

Acetate

Lens Material

Polycarbonate

EN 166 Lens Marking

PrB420

Series

OSLO

제외

COO (Country of Origin):
CN
The Bolle OSLO men blue light protective glasses have a vintage inspired design and it will protect your sight from blue light. Bold and trendy, this matte black and translucent grey frame comes with PrB lenses absorbing 100 percent of harmful blue light at 420 nm and 82 percent of harmful blue light at 445 nm. The lens have an anti reflective coating as well.

Hybrid metal and acetate frame

Polycarbonate lens for resistance and optical clarity

Vintage men style

Embedded ProBlu 420 technology and Anti reflective coating available

Pilot shaped frame

관련된 링크들