Bolle Safety LONDON Blue Light Glasses, Anti-Reflective, Scratch Resistant, UV Protection, Clear Polycarbonate Lens,

Subtotal (1 unit)*

₩158,260.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩158,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
255-4022
제조사 부품 번호:
PRBLOND20B
제조업체:
Bolle Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bolle Safety

Lens Colour

Clear

Product Type

Blue Light Glasses

Resistance Features

Anti-Reflective, Scratch Resistant, UV Protection

Bifocal Lens

No

Frame Style

Framed

Standards/Approvals

ISO 12312-1

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Crown CE UKCA

EN 166 Lens Marking

PrB420

Frame Material

Acetate

Series

LONDON

Lens Material

Polycarbonate

제외

COO (Country of Origin):
CN
The Bolle LONDON unisex blue light protective glasses are designed in a transparent frame for a modern aesthetic. While providing a correction for your sight, this elegant and stylish frame comes with PrB lenses, absorbing 100 percent of harmful blue light at 420 nm and 82 percent of harmful blue light at 445 nm. The lens have an anti reflective coating as well.

Premium acetate frame

Polycarbonate lens for resistance and optical clarity

Round unisex style available with readers

Embedded ProBlu 420 technology and Anti reflective coating available

관련된 링크들