Bolle Safety LONDON Blue Light Glasses, UV Protection, Anti-Reflective, Scratch Resistant, Clear, Black Polycarbonate

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
255-4017
제조사 부품 번호:
PRBLOND10D
제조업체:
Bolle Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bolle Safety

Lens Colour

Clear

Product Type

Blue Light Glasses

Frame Colour

Black

Resistance Features

UV Protection, Anti-Reflective, Scratch Resistant

Frame Style

Framed

Standards/Approvals

ISO 12312-1

Bifocal Lens

No

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Crown CE UKCA

Frame Material

Acetate

Series

LONDON

EN 166 Lens Marking

PrB420

Lens Material

Polycarbonate

제외

COO (Country of Origin):
CN
The Bolle LONDON unisex blue light protective glasses are designed in a shiny black frame for a modern aesthetic. While providing a correction for your sight, this elegant and stylish frame comes with PrB lenses, absorbing 100 percent of harmful blue light at 420 nm and 82 percent of harmful blue light at 445 nm. The lens have an anti reflective coating as well.

Premium acetate frame

Polycarbonate lens for resistance and optical clarity

Round unisex style available with readers

Embedded ProBlu 420 technology and Anti reflective coating available

관련된 링크들