Bolle Safety CONTOUR II Safety Glasses, Chemical Resistant, Cold Resistant, Anti-Scratch, Anti-Fog Coating, Brown, Clear

Subtotal (1 unit)*

₩26,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 148 개 단위 배송 준비 완료
  • 추가로 2026년 12월 14일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩26,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-5096
제조사 부품 번호:
PSSCONT-C10
제조업체:
Bolle Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bolle Safety

Product Type

Safety Glasses

Lens Colour

Brown

Frame Colour

Clear

Resistance Features

Chemical Resistant, Cold Resistant, Anti-Scratch, Anti-Fog Coating

Standards/Approvals

ANSI Z81.1-2015, ANSI, ANSI Z87+

Frame Style

Spectacle

Bifocal Lens

No

EN 207/208 Laser Safe

No

EN 166 Frame Marking

F, T

Series

CONTOUR II

EN 166 Lens Marking

1

Frame Material

Nylon

Lens Material

Polycarbonate

제외

COO (Country of Origin):
TW
The Bolle Safety glass has incredibly lightweight. This innovative coating is an effective solution for all activities that alternate exposure from bright light to low light, while also being suitable for extreme temperature environments. It is permanent coating applied on both lens surfaces, makes them highly scratch resistant to the most aggressive chemicals and effectively reduces the appearance of fogging longer than any other brand on the market. The non-slip TIPGRIP technology ensures a better fit.

Ultra-lightweight

Non-slip bridge

Thin TIPGRIP temples for better support

PLATINUM coating

관련된 링크들