3M Solus™ 1000 Safety Glasses, Scratch Resistant, Anti-Mist Coating, Anti-Fog Coating, Anti-Scratch, Clear Polycarbonate
- RS 제품 번호:
- 177-2748
- Distrelec 제품 번호:
- 303-96-840
- 제조사 부품 번호:
- S1101SKT
- 제조업체:
- 3M
Subtotal (1 unit)*
₩42,880.00
재고있음
- 221 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩42,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 177-2748
- Distrelec 제품 번호:
- 303-96-840
- 제조사 부품 번호:
- S1101SKT
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Resistance Features | Scratch Resistant, Anti-Mist Coating, Anti-Fog Coating, Anti-Scratch | |
| Bifocal Lens | No | |
| Frame Style | Spectacle | |
| Standards/Approvals | EN172, EN170, EN166, EN50365standard, EN167, EN1731, EN175, EN397, EN171, EN352-3, EN208, EN379, EN168, EN207, EN169 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Series | Solus™ 1000 | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | 1 | |
| Frame Material | Polycarbonate | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Resistance Features Scratch Resistant, Anti-Mist Coating, Anti-Fog Coating, Anti-Scratch | ||
Bifocal Lens No | ||
Frame Style Spectacle | ||
Standards/Approvals EN172, EN170, EN166, EN50365standard, EN167, EN1731, EN175, EN397, EN171, EN352-3, EN208, EN379, EN168, EN207, EN169 | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Series Solus™ 1000 | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking 1 | ||
Frame Material Polycarbonate | ||
제외
- COO (Country of Origin):
- TW
3M Solus 1000 Series Safety Glasses, Clear Lens, Scratch Resistant - S1101SKT
This pair of safety spectacles is designed for optimal vision and protection in various working environments. The excellent optical clarity of the clear lens combined with a robust polycarbonate frame ensures durability and comfort during extended wear. These clear safety spectacles provide effective UV protection, making them an ideal choice for professionals in automation, electronics, and mechanical industries.
Features & Benefits
• Slim frame design for enhanced comfort during prolonged use
• Anti-fog coating prevents fogging for clear visibility
• Scratch-resistant lens helps maintain long-lasting clarity
• UV protection safeguards eyes from harmful radiation
• Semi-rimless frame enables a wider field of vision
• Autoclavable for cleanroom use and hygiene compliance
Applications
• Used in industrial manufacturing for eye safety
• Suitable for metalworking operations to protect vision
• Ideal for construction sites to shield from hazards
• Utilised in the food industry for hygiene and safety
• Appropriate for pharmaceutical environments where clarity is crucial
What type of lens material is used for these spectacles?
The spectacles feature a polycarbonate lens, providing excellent optical clarity and impact resistance, ensuring durability in demanding environments.
How do the anti-fog properties work, and how effective are they?
The eyewear is coated with 3M™ Scotchgard™ technology, which significantly reduces misting, allowing for clearer visibility even in humid conditions.
Can these spectacles accommodate prescription inserts?
Yes, the design allows for the addition of 3M™ prescription inserts, providing customised vision correction without compromising safety features.
Are these safety spectacles suitable for high-impact environments?
While designed for low to medium energy impact protection, additional features like a headband and gasket can enhance their suitability for various work applications.
What is the temperature range these safety glasses can withstand?
The spectacles maintain performance and safety from extreme temperatures of -5°C to +55°C, ensuring reliable protection in diverse conditions.
관련된 링크들
- Tegera 56 Grey, White Leather Work Gloves, Size 8
- Tegera TEGERA Grey, White Leather Work Gloves, Size 11
- Tegera TEGERA Grey, White Leather Work Gloves, Size 10
- Tegera TEGERA Black, Grey, White Leather Work Gloves, Size 10
- Tegera TEGERA Black, Blue, Grey, White Leather Work Gloves, Size 10
- Tegera TEGERA Grey, White Leather Work Gloves, Size 7
- Tegera TEGERA Grey, White Leather Work Gloves, Size 8
- Tegera TEGERA Grey, White Leather Work Gloves, Size 9