JSP Safety Glasses & Shield, Liquid Splash, Anti-Mist Coating, Scratch Resistant, Hot Solid Projections, Anti-Fog
- RS 제품 번호:
- 176-8929
- 제조사 부품 번호:
- ASA940-061-351
- 제조업체:
- JSP
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 176-8929
- 제조사 부품 번호:
- ASA940-061-351
- 제조업체:
- JSP
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | JSP | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses & Shield | |
| Resistance Features | Liquid Splash, Anti-Mist Coating, Scratch Resistant, Hot Solid Projections, Anti-Fog Coating, Impact Resistant, Arc Flash, Anti-Scratch, Molten Metal | |
| Standards/Approvals | EN170, EN172, EN168, EN207, EN208, EN397, EN171, EN352-3, EN379, EN166, EN50365, EN169, EN175, EN167, EN1731 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 JSP | ||
Lens Colour Clear | ||
Product Type Safety Glasses & Shield | ||
Resistance Features Liquid Splash, Anti-Mist Coating, Scratch Resistant, Hot Solid Projections, Anti-Fog Coating, Impact Resistant, Arc Flash, Anti-Scratch, Molten Metal | ||
Standards/Approvals EN170, EN172, EN168, EN207, EN208, EN397, EN171, EN352-3, EN379, EN166, EN50365, EN169, EN175, EN167, EN1731 | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
제외
- COO (Country of Origin):
- TW
JSP Safety Glasses
The JSP Stealth CoverLite safety glasses are K rated glasses. It is available in black colour.
관련된 링크들
- 3M SecureFit™ 400 Safety Glasses, Hot Solid Projections, Anti-Mist Coating, Impact Resistant, Liquid Splash,
- JSP Safety Glasses, Chemical Resistant, Dust Resistant, Infrared Protection, Electric Resistant, Hot Solid Projections,
- JSP Safety Glasses & Shield, Surface Damage By Fine Particles, Hot Solid Projections, Dust Resistant, Impact Resistant,
- Scruffs Falcon Safety Safety Glasses, Hot Solid Projections, Liquid Splash, Scratch Resistant, Heat Resistant, Surface
- JSP Smoked Acetate Visor, Resistant To Arc Flash, Hot Solid Projections, Liquid Splash, Scratch Resistant, Molten Metal,
- JSP Stealth Safety Spectacles, Scratch Resistant, Anti-Mist, Smoked Polycarbonate Lens
- 3M Virtua AP Safety Glasses, Hot Solid Projections, Anti-Scratch, Molten Metal, Anti-Fog Coating, Impact Resistant,
- JSP Safety Glasses & Shield, Dust Resistant, Anti-Mist Coating, Gas Resistant, Anti-Fog, Scratch Resistant, Hydrophobic