JSP Safety Glasses, Chemical Resistant, Dust Resistant, Infrared Protection, Electric Resistant, Hot Solid Projections,

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
176-8925
제조사 부품 번호:
ASA460-0AM-851
제조업체:
JSP
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

JSP

Product Type

Safety Glasses

Lens Colour

Clear

Frame Colour

Blue, Yellow, Silver, Black, White

Resistance Features

Chemical Resistant, Dust Resistant, Infrared Protection, Electric Resistant, Hot Solid Projections, UV Protection, Solar Radiation Resistant, Anti-Scratch, Liquid Splash, Impact Resistant, Scratch Resistant, Anti-Mist Coating, Molten Metal, Arc Flash, Anti-Fog Coating

Frame Style

Spectacle

Standards/Approvals

EN352-3, EN379, EN168, EN208, EN50365, EN167, EN1731, EN397, EN175, EN170, EN171, EN172, EN169, EN207, EN166

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Yes

Frame Material

Polypropylene, Polycarbonate, Acetate, Stainless Steel, Galvanised Carbon Steel, Steel Mesh, Aluminium

Lens Material

Polycarbonate

EN 166 Lens Marking

Yes

제외

COO (Country of Origin):
TW

JSP Safety Glasses


The JSP safety glasses are engineered with patented technologies to create flexible, high performance eyewear. It is perfectly adjusted to any head size due to i-FormTM frames that eliminate pressure points and provide maximum comfort.

Features and Benefits


• Distortion free lenses

• Dust dam accessory pack

• Extreme protection

• Flexible, fit and comfortable

Certifications


• EN166

관련된 링크들