3M SecureFit 400 Safety Glasses, UV Resistant, Clear, Clear, Green Polycarbonate Lens, Polycarbonate

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
650-127
제조사 부품 번호:
7100185268
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Lens Colour

Clear

Product Type

Safety Glasses

Frame Colour

Clear, Green

Resistance Features

UV Resistant

Standards/Approvals

EN 166:2001

Frame Style

Safety Spectacle

Frame Material

Polycarbonate

Lens Material

Polycarbonate

Series

SecureFit 400

제외

COO (Country of Origin):
TW

3M SecureFit 400 Series Safety Glasses, Clear Lens Material, Polycarbonate Frame Material - 7100185268


This safety glasses product provides eye protection for industrial and workplace environments where impact resistance and UV attenuation are required. Designed as protective spectacles, it combines a durable polymer frame with matching clear optics to shield the eyes during general-purpose tasks while meeting recognised European protection standards.

Features and Benefits:


• Polycarbonate lenses offer high impact resistance and lightweight comfort
• Frame produced from polycarbonate resists cracking during routine use
• UV-resistant lenses reduce ultraviolet exposure in bright conditions
• Available in clear and green frame finishes for visual preference options
• Conforms to EN 166:2001 ensuring standardised protective performance

Applications


• Suitable for general workshop and maintenance operations
• Ideal for construction sites requiring impact-rated eyewear
• Used with machining and fabrication tasks needing eye protection
• Can be used for inspection and assembly in manufacturing environments

How do the lenses behave under prolonged outdoor exposure?


The lens material includes UV resistance to limit degradation and maintain optical clarity during extended sunlight exposure.

Are these spectacles compatible with prescription eyewear?


The design uses a single-piece lens geometry intended for direct-wear protection

prescription inserts are not specified.

What materials contribute to the product’s impact performance?


Both the lenses and the frame are manufactured from polycarbonate, a material known for its high energy-absorption capability.

Which colour options are available for the frame and lenses?


Frames are offered in clear or green finishes while the lenses are supplied in a clear tint.

관련된 링크들