3M SecureFit Safety Glasses, UV Resistant, Clear, Clear Polycarbonate Lens, Polycarbonate

Subtotal (1 unit)*

₩11,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 80 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 50 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩11,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-4867
Distrelec 제품 번호:
301-22-593
제조사 부품 번호:
SF201AS
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Lens Colour

Clear

Product Type

Safety Glasses

Frame Colour

Clear

Resistance Features

UV Resistant

Frame Style

Spectacle

Standards/Approvals

ANSI Z87.1-2010

Bifocal Lens

No

EN 207/208 Laser Safe

No

EN 166 Frame Marking

F, T

EN 166 Lens Marking

1

Frame Material

Polycarbonate

Lens Material

Polycarbonate

Series

SecureFit

제외

COO (Country of Origin):
TW

3M SecureFit Series Safety Goggles, Clear Lens, Polycarbonate Lens - SF201AS


The 3M goggles are an essential piece of safety eyewear designed for professionals in the automation, electronics, electrical, and mechanical industries. These goggles offer advanced features to ensure maximum protection and comfort while working in challenging environments.

Features & Benefits


• Scratch resistant clear lenses for optimal visibility and long-lasting durability

• PC frame construction for lightweight yet robust protection

• Headband attachment for a secure and adjustable fit

• EN166 certification for reliable safety standards compliance

• UV protection to shield your eyes from harmful rays

• Anti-mist coating for enhanced clarity in various conditions

Applications


• Ideal for use in automation, electronics, electrical, and mechanical industries

• Suitable for welding, grinding, cutting, and other industrial tasks requiring eye protection

Can it provide sufficient protection against UV rays?


Yes, the SF201AS goggles from 3M offer UV protection to shield your eyes from harmful rays.

Will the scratch-resistant lenses ensure long-lasting durability?


Yes, the scratch-resistant lenses are designed for optimal visibility and extended durability.

Is the headband attachment adjustable for a secure fit?


Yes, the headband attachment on these goggles can be adjusted to ensure a secure and comfortable fit.

Can these goggles be used in welding applications?


Yes, the SF201AS goggles are suitable for welding, providing necessary protection for the eyes.

관련된 링크들