Subtotal (1 unit)*
₩225,900.00
재고있음
- 3 개 단위 배송 준비 완료
- 추가로 2026년 12월 08일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩225,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 757-9064
- 제조사 부품 번호:
- A4EG-OP2
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Accessory Type | Mounting Bracket | |
| Product Type | Safety Enabling Switch Component | |
| Series | A4EG | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Accessory Type Mounting Bracket | ||
Product Type Safety Enabling Switch Component | ||
Series A4EG | ||
- COO (Country of Origin):
- JP
Omron A4EG Series Safety Enabling Switch Component, Mounting Bracket, For Use With Grip Switch - A4EG-OP2
This safety enabling switch component is designed for industrial applications that require dependable safety solutions. With an operating section strength of 200N and an IP66 rating for protection against dust and water, it maintains performance in diverse environments. The device integrates advanced safety features with an ergonomic design, promoting ease of use and installation, and supports three different operating positions for enhanced operational flexibility and compliance with safety standards.
Features & Benefits
• Positive operating feel for precise feedback
• Available in emergency stop and momentary operation models
• Easily configurable safety circuits for a variety of applications
• Integrated conduit connector simplifies the wiring setup
• Optional holding key allows for versatile mode selection
• Sturdy construction increases durability in demanding conditions
Applications
• Integration into safety circuits with G9SX-GS units
• Suitable for automated manufacturing processes
• Ideal for machinery that requires emergency stop functionality
• Used in needing a safety interlock switch
• Compatible with various mounting brackets for secure installation
Can it be used in wet environments?
Yes, it has an IP66 rating for water resistance.
Will it support multiple operating modes?
Yes, it allows selection between normal and maintenance modes.
Is it easy to configure with safety circuits?
Yes, it can be integrated with safety guard switching units for straightforward configuration.
Can I use a different type of holding key?
No, it is specifically designed to work with the supplied holding key.
Does it require specific wiring guidelines?
Yes, adherence to proper wiring and specifications is necessary for safe operation.
관련된 링크들
- Omron, A4EG Series Holding Key
- Omron A4EG Series Safety Enabling Switch, 3 Position, 2 NC, IP65
- Omron A4EG Series Safety Enabling Switch, 3 Position, 2 NO, IP65
- Omron A4EG Series Safety Enabling Switch, 3 Position, 2 NO/1 NC, IP66
- Omron, E39 Series Mounting Bracket for Use with Mounting Bracket
- Omron, E39 Series Mounting Bracket Mounting Bracket for Use with 3EAS Series Sensor
- Omron SZK Series Mounting Bracket
- Omron F3SG-R Series Light Curtain Bracket Mounting Bracket