Omron, A4EG Series Holding Key

Subtotal (1 unit)*

₩151,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
  • 추가로 2026년 11월 11일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩151,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-5019
제조사 부품 번호:
A4EG-OP3
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Accessory Type

Holding Key

Product Type

Safety Enabling Switch Component

Series

A4EG

Omron A4EG Series Safety Enabling Switch Component, Holding Key - A4EG-OP3


This safety enabling switch component is an optional holding key accessory designed to work with enabling grip switches in industrial safety circuits. It enables mode selection and secure holding of the enabling function when used alongside safety-door switches and related control modules. The device is intended for indoor machine applications where controlled manual operation and maintenance-mode interlock are required.

Features & Benefits


• Holding key designed for vertical insertion with secure mounting
• Mounting screws tightened to 0.5–0.7 N·m prevent loosening
• Uses supplied spring washers and screws for stable installation
• Prevents operation when inserted in door switch, enhancing safety
• Compatible with conduit connector and common gland for cabling
• Compact accessory allowing manual mode selection during maintenance

**Applications**


• Suitable for use with safety-door switches to enable maintenance mode
• Ideal for integration with logical AND safety guarding units
• Used with enabling grip switches to select operator-held mode
• Can be used where removable interlock holding is required during servicing

How should I mount the accessory to avoid loosening during operation?


Fit the two supplied mounting screws with the provided spring washers and tighten to the specified torque of 0.5–0.7 N·m

using adhesive on the threads is recommended to resist vibrational loosening.

Can the key be used while the machine is running to bypass safety functions?


The accessory must not be used to override safety

circuits should be arranged so machinery cannot operate when the holding key is inserted in the door switch.

What precautions apply to handling and installation?


Avoid applying excessive force to the tip, do not drop the key, and stop use if deformity or breakage occurs

only use the specified D4NS door switch mounting orientation.

What cable requirements and sealing details must I observe when fitting nearby cabling?


Use multi-core cable AWG20–18 (0.5–0.75 mm2) and a cable diameter of 8.0–13 mm with the correct conduit connector assembly to maintain seal performance.

관련된 링크들