Jallatte JALSOLID JY134 Black Aluminium Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345:2011

Subtotal (1 pair)*

₩264,360.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩264,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
274-9906
제조사 부품 번호:
JALSOLID JY134 44
제조업체:
Jallatte
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Jallatte

Product Type

Safety Boots

Series

JALSOLID JY134

Gender

Men

Size EU

44

Size UK

10

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Aluminium

Size US

11

Midsole Material

Non-Metallic

Additional Safety Features

A

Resistance Features

Water Resistant, Penetration Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Fabric

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Sole Material

Thermoplastic Polyurethane

제외

COO (Country of Origin):
TN
The Jallatte. Safety shoe protecting the electronic devices against electrostatic discharge phenomena. The electrostatic dissipative shoes are ESD environmental class II tested according to EN 61340 4 3 and EN 61340 5 1. This safety shoe has a padded tongue for good instep protection, combined with two side bellows to prevent any dirt from getting into the shoes. This safety shoe features a padded ergonomic collar made of compact flexible foam that is lined to provide extra comfort and better protection for the ankle and Achilles tendon.

Antistatic

Anti fatigue technology

Good chemical resistance

Heel stiffener to reinforce the heel seat

High resistance to abrasion and stretching

Long term durability in wide temperature range

관련된 링크들