Jallatte JALSOLID JY134 Black Aluminium Toe Capped Men's Safety Boots 9, EU 43 EN ISO 20345:2011
- RS 제품 번호:
- 274-9905
- 제조사 부품 번호:
- JALSOLID JY134 43
- 제조업체:
- Jallatte
Subtotal (1 pair)*
₩264,360.00
재고있음
- 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩264,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 274-9905
- 제조사 부품 번호:
- JALSOLID JY134 43
- 제조업체:
- Jallatte
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Jallatte | |
| Series | JALSOLID JY134 | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 43 | |
| Size UK | 9 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size US | 10 | |
| Resistance Features | Penetration Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Fabric | |
| Sole Material | Thermoplastic Polyurethane | |
| 모두 선택 | ||
|---|---|---|
브랜드 Jallatte | ||
Series JALSOLID JY134 | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 43 | ||
Size UK 9 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size US 10 | ||
Resistance Features Penetration Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Fabric | ||
Sole Material Thermoplastic Polyurethane | ||
제외
- COO (Country of Origin):
- TN
The Jallatte. Safety shoe protecting the electronic devices against electrostatic discharge phenomena. The electrostatic dissipative shoes are ESD environmental class II tested according to EN 61340 4 3 and EN 61340 5 1. This safety shoe has a padded tongue for good instep protection, combined with two side bellows to prevent any dirt from getting into the shoes. This safety shoe features a padded ergonomic collar made of compact flexible foam that is lined to provide extra comfort and better protection for the ankle and Achilles tendon.
Antistatic
Anti fatigue technology
Good chemical resistance
Heel stiffener to reinforce the heel seat
High resistance to abrasion and stretching
Long term durability in wide temperature range
관련된 링크들
- Jallatte JALSOLID JY134 Black Aluminium Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2011
- Jallatte JALSOLID JY134 Black Aluminium Toe Capped Men's Safety Boots 13, EU 48 EN ISO 20345:2011
- Jallatte JALSOLID JY134 Black Aluminium Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345:2011
- Jallatte JALSOLID JY134 Black Aluminium Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2011
- Jallatte JALSOLID JY134 Black Aluminium Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20345:2011
- Jallatte JALSOLID JY134 Black Aluminium Toe Capped Men's Safety Boots 5, EU 38 EN ISO 20345:2011
- Jallatte JALSOLID JY134 Black Aluminium Toe Capped Men's Safety Boots 6, EU 39 EN ISO 20345:2011
- Jallatte JALSOLID JY134 Black Aluminium Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345:2011