RESPIREX DIELECTRIC CLASS 2 Yellow Steel Toe Capped Men's Safety Boots 12, EU 46 CE, REACH
- RS 제품 번호:
- 260-4494
- 제조사 부품 번호:
- R01-B00959-12
- 제조업체:
- RESPIREX
Subtotal (1 pair)*
₩156,920.00
재고있음
- 추가로 2026년 11월 17일 부터 5 개 단위 배송
- 추가로 2026년 12월 14일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩156,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 260-4494
- 제조사 부품 번호:
- R01-B00959-12
- 제조업체:
- RESPIREX
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RESPIREX | |
| Product Type | Safety Boots | |
| Series | DIELECTRIC CLASS 2 | |
| Gender | Men | |
| Size EU | 46 | |
| Size UK | 12 | |
| Closure Type | Pull/Slip-On | |
| Colour | Yellow | |
| Safety Toe Type | Steel | |
| Size US | 13 | |
| Additional Safety Features | CI, HRO | |
| Resistance Features | Oil Resistant | |
| Standards/Approvals | CE, REACH | |
| Sole Material | Rubber | |
| Slip Resistance Rating | SRC | |
| 모두 선택 | ||
|---|---|---|
브랜드 RESPIREX | ||
Product Type Safety Boots | ||
Series DIELECTRIC CLASS 2 | ||
Gender Men | ||
Size EU 46 | ||
Size UK 12 | ||
Closure Type Pull/Slip-On | ||
Colour Yellow | ||
Safety Toe Type Steel | ||
Size US 13 | ||
Additional Safety Features CI, HRO | ||
Resistance Features Oil Resistant | ||
Standards/Approvals CE, REACH | ||
Sole Material Rubber | ||
Slip Resistance Rating SRC | ||
제외
- COO (Country of Origin):
- GB
The Respirex Dielectric boots are electrically insulating dielectric boots with an integral steel toe cap and vulcanized rubber sole for superior slip resistance. These boots allows high voltage live working at up to 17 kV, with every boot tested at 20 kV AC. Injection molded process is done using our proprietary dielectric compound for a seamless boot with excellent electrical insulation properties.
Adjustable height
Non wicking knitted nylon lining
Fuel and oil resistant sole
Ergonomic cushioned insole for greater wearer comfort
Energy absorbing tunnel system in heel to EN 20345:2011 E
관련된 링크들
- RESPIREX DIELECTRIC CLASS 2 Yellow Steel Toe Capped Men's Safety Boots 9, EU 43 REACH, CE
- RESPIREX DIELECTRIC CLASS 2 Yellow Steel Toe Capped Men's Safety Boots 8, EU 42 CE, REACH
- RESPIREX DIELECTRIC CLASS 2 Yellow Steel Toe Capped Men's Safety Boots 7, EU 41 CE, REACH
- RESPIREX DIELECTRIC CLASS 2 Yellow Steel Toe Capped Men's Safety Boots 10, EU 44 REACH, CE
- RESPIREX Safety Boots 11, EU 45 CE, REACH
- RESPIREX Safety Boots 13, EU 47 REACH, CE
- RESPIREX Safety Boots 9, EU 43 CE, REACH
- RESPIREX Safety Boots 7, EU 41 CE, REACH