RESPIREX DIELECTRIC CLASS 2 Yellow Steel Toe Capped Men's Safety Boots 8, EU 42 CE, REACH
- RS 제품 번호:
- 260-4490
- 제조사 부품 번호:
- R01-B00955-08
- 제조업체:
- RESPIREX
Subtotal (1 pair)*
₩185,180.00
재고있음
- 19 개 단위 배송 준비 완료
- 추가로 2026년 11월 23일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩185,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 260-4490
- 제조사 부품 번호:
- R01-B00955-08
- 제조업체:
- RESPIREX
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RESPIREX | |
| Series | DIELECTRIC CLASS 2 | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Yellow | |
| Closure Type | Pull/Slip-On | |
| Safety Toe Type | Steel | |
| Additional Safety Features | CI, HRO | |
| Resistance Features | Oil Resistant | |
| Size US | 9 | |
| Standards/Approvals | CE, REACH | |
| Sole Material | Rubber | |
| Slip Resistance Rating | SRC | |
| 모두 선택 | ||
|---|---|---|
브랜드 RESPIREX | ||
Series DIELECTRIC CLASS 2 | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Yellow | ||
Closure Type Pull/Slip-On | ||
Safety Toe Type Steel | ||
Additional Safety Features CI, HRO | ||
Resistance Features Oil Resistant | ||
Size US 9 | ||
Standards/Approvals CE, REACH | ||
Sole Material Rubber | ||
Slip Resistance Rating SRC | ||
제외
- COO (Country of Origin):
- GB
The Respirex Dielectric boots are electrically insulating dielectric boots with an integral steel toe cap and vulcanized rubber sole for superior slip resistance. These boots allows high voltage live working at up to 17 kV, with every boot tested at 20 kV AC. Injection molded process is done using our proprietary dielectric compound for a seamless boot with excellent electrical insulation properties.
Adjustable height
Non wicking knitted nylon lining
Fuel and oil resistant sole
Ergonomic cushioned insole for greater wearer comfort
Energy absorbing tunnel system in heel to EN 20345:2011 E
관련된 링크들
- RESPIREX DIELECTRIC CLASS 2 Yellow Steel Toe Capped Men's Safety Boots 10, EU 44 REACH, CE
- RESPIREX DIELECTRIC CLASS 2 Yellow Steel Toe Capped Men's Safety Boots 12, EU 46 CE, REACH
- RESPIREX DIELECTRIC CLASS 2 Yellow Steel Toe Capped Men's Safety Boots 9, EU 43 REACH, CE
- RESPIREX DIELECTRIC CLASS 2 Yellow Steel Toe Capped Men's Safety Boots 7, EU 41 CE, REACH
- RESPIREX DIELECTRIC CLASS 2 Yellow Steel Toe Capped Men's Safety Boots 10, EU 44 REACH, EN 20345:2011, EN 50321-1:2018
- RESPIREX Safety Boots 11, EU 45 CE, REACH
- RESPIREX Safety Boots 7, EU 41 CE, REACH
- RESPIREX Safety Boots 13, EU 47 REACH, CE