Heckel MACSOLE ADVENTURE 3.0 Blue, Black Composite, Non-Metallic Toe Capped Men's Ankle Safety Boots 10.5, EU 45 EN ISO
- RS 제품 번호:
- 217-6231
- 제조사 부품 번호:
- 6736345
- 제조업체:
- Heckel
Subtotal (1 pair)*
₩264,500.00
재고있음
- 추가로 2026년 11월 23일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩264,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 217-6231
- 제조사 부품 번호:
- 6736345
- 제조업체:
- Heckel
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Heckel | |
| Series | MACSOLE ADVENTURE 3.0 | |
| Product Type | Ankle Safety Boots | |
| Gender | Men | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Closure Type | BOA Fit System | |
| Colour | Blue, Black | |
| Safety Toe Type | Composite, Non-Metallic | |
| Size JP/CN | 28.5 | |
| Midsole Material | Non-Metallic | |
| Size US | 12 | |
| Additional Safety Features | WRU, HRO | |
| Resistance Features | Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Hot Contact, Heat Resistant, Cold Resistant, Chemical Resistant, Abrasion Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Full Grain Leather | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Sole Material | Rubber | |
| Slip Resistance Rating | SR | |
| 모두 선택 | ||
|---|---|---|
브랜드 Heckel | ||
Series MACSOLE ADVENTURE 3.0 | ||
Product Type Ankle Safety Boots | ||
Gender Men | ||
Size EU 45 | ||
Size UK 10.5 | ||
Closure Type BOA Fit System | ||
Colour Blue, Black | ||
Safety Toe Type Composite, Non-Metallic | ||
Size JP/CN 28.5 | ||
Midsole Material Non-Metallic | ||
Size US 12 | ||
Additional Safety Features WRU, HRO | ||
Resistance Features Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Hot Contact, Heat Resistant, Cold Resistant, Chemical Resistant, Abrasion Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Full Grain Leather | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
Sole Material Rubber | ||
Slip Resistance Rating SR | ||
제외
- COO (Country of Origin):
- VN
UVEX MACSOLE ADVENTURE 3.0 Series Ankle Safety Boots, Full Grain Leather, BOA Fit System - 6736345
This ankle safety boot is designed for industrial environments where Durable foot protection and thermal resilience are required. It combines a full-grain leather upper with a rubber outsole and a BOA fit system to provide controlled fit adjustment and robust traction. The design supports resistance to liquids, oils and hydrocarbons while offering protection from thermal extremes and mechanical hazards.
Features and Benefits:
• Composite toe delivers impact protection with non-metallic construction
• Rubber sole provides oil and hydrocarbon resistance for safer footing
• Non-metallic midsole offers puncture protection with lightweight performance
• WRU water penetration resistance reduces moisture ingress in wet conditions
• BOA fit system enables rapid, adjustable closure for a secure fit
• Rubber sole provides oil and hydrocarbon resistance for safer footing
• Non-metallic midsole offers puncture protection with lightweight performance
• WRU water penetration resistance reduces moisture ingress in wet conditions
• BOA fit system enables rapid, adjustable closure for a secure fit
Applications
• Suitable for outdoor maintenance in wet conditions
• Used for industrial tasks requiring heat and cold protection
• Ideal for sites with oil and hydrocarbon spill risks
• Can be used for construction where slip resistance is essential
• Used for industrial tasks requiring heat and cold protection
• Ideal for sites with oil and hydrocarbon spill risks
• Can be used for construction where slip resistance is essential
What standard does the footwear meet for safety performance?
It conforms to EN ISO 20345:2022 + A1:2024, indicating compliance with current European impact and protective criteria.
Which temperature-related protections are provided?
The outsole includes HRO-rated characteristics and materials designed to resist hot contact and withstand cold conditions.
How is slip resistance specified for workplace hazards?
The sole carries an SR slip-resistance rating suitable for environments requiring enhanced grip.
What size and colour options are available for fitting?
The listed sizing includes EU45 UK10.5 US12 and the colour options are blue and black.
관련된 링크들
- Heckel MACSOLE ADVENTURE 3.0 Black, Blue Composite, Non-Metallic Toe Capped Men's Ankle Safety Boots 10.5, EU 45 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Black, Blue Composite, Non-Metallic Toe Capped Men's Ankle Safety Boots 10, EU 44 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Black, Blue Composite, Non-Metallic Toe Capped Men's Ankle Safety Boots 9, EU 43 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Blue, Black Composite, Non-Metallic Toe Capped Men's Ankle Safety Boots 6, EU 39 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Blue, Black Composite, Non-Metallic Toe Capped Men's Ankle Safety Boots 9, EU 43 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Blue, Black Composite, Non-Metallic Toe Capped Men's Ankle Safety Boots 8, EU 42 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Black, Blue Composite, Non-Metallic Toe Capped Men's Ankle Safety Boots 7, EU 41 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Blue, Black Composite, Non-Metallic Toe Capped Men's Ankle Safety Boots 13, EU 48 EN ISO